Monolithic Power Systems (MPS) MP4583 Synchronous Step-Down DC/DC Converters

Monolithic Power Systems (MPS) MP4583 Synchronous Step-Down DC/DC Converters provide efficient power conversion across a wide 4.5V to 100V input voltage range. The devices deliver up to 3A of output current and feature an ultra-low 8μA quiescent current, improving light-load efficiency. Integrated high-side and low-side MOSFETs reduce component count while simplifying power supply designs.

The MPS MP4583 supports selectable Power-Save Mode (PSM) or Forced Continuous Conduction Mode (FCCM) to balance efficiency and output ripple performance. A fixed 400kHz switching frequency, internal compensation, Soft Start (SS), and Power Good (PG) indication enable stable operation. Protection features include over-current, short-circuit, over-voltage, and over-temperature, making the converters suitable for power tools, solar inverters, portable power stations, battery management systems, and telecom power equipment.

Features

  • 4.5V to 100V input voltage (VIN) range
  • 8μA quiescent current
  • Fixed 400kHz switching frequency
  • Selectable PSM or FCCM
  • 0.8V to 35V output voltage range
  • 170mΩ/80mΩ internal MOSFETs
  • PG indication
  • Additional BIAS pin for high-efficiency VCC regulator
  • Internal loop compensation and SS
  • Available in a QFN-19 (3mm x 5mm) package

Applications

  • Power tools
  • Solar inverters/optimizers
  • Portable power stations
  • Battery Management Systems (BMS)
  • Server/telecom power units

Specifications

  • 4.5V to 100V operating supply voltage range
  • 0.8V to 35V operating output voltage range
  • 3.9W maximum continuous power dissipation
  • Power supply
    • 4V to 4.4V VIN undervoltage lockout (UVLO) rising threshold range
    • 350mV typical VIN/VCC UVLO threshold hysteresis
    • 3.7V to 4.1V VCC UVLO rising threshold
    • 4.1V to 5.1V VCC regulation voltage range
    • 4.2V to 4.4V maximum BIAS power supply threshold
  • Supply current
    • 1µA typical shutdown
    • 12µA maximum quiescent
  • Enable (EN) control
    • 1.1V to 1.3V input high threshold range
    • 225mV typical hysteresis
    • 0μA typical input current
    • 700μs typical turn-on delay
  • 360kHz to 440kHz switching frequency range
  • 120ns (typical) minimum off-time
  • 40ns (typical) minimum on-time
  • PG
    • 0.4V maximum sink current capability
    • 1µA typical leakage current
  • Thermal protection
    • 150°C typical shutdown rising threshold
    • 20°C typical shutdown hysteresis
  • -40°C to +125°C operating temperature range
  • +150°C maximum junction temperature
  • +260°C maximum lead temperature

Typical Application

Application Circuit Diagram - Monolithic Power Systems (MPS) MP4583 Synchronous Step-Down DC/DC Converters

Functional Block Diagram

Block Diagram - Monolithic Power Systems (MPS) MP4583 Synchronous Step-Down DC/DC Converters
Yayınlandı: 2026-10-23 | Güncellenmiş: 2026-10-26