Murata LBEE5XV2EA-802 Type 2EA Wi-Fi® + BLUETOOTH® Module

Murata LBEE5XV2EA-802 Type 2EA Wi-Fi® + BLUETOOTH® Module is based on the Infineon CYW55573 combo chipset and has high-performance Wi-Fi and BLUETOOTH 5.3 capabilities. The Murata LBEE5XV2EA-802 features data rates up to 1.2Gbps on Wi-Fi and 3Mbps on Legacy BLUETOOTH (EDR). In IEEE 802.11ax mode, WLAN supports data rates up to 1.2Gbps. The device's small form factor makes it ideal for IoT, handheld wireless systems, gateways, and industrial applications.

Features

  • Infineon CYW55573 onboard
  • Supports IEEE 802.11a/b/g/n/ac/ax: tri-band 2.4GHz, 5GHz, and 6GHz
  • 2x2 MIMO with 20MHz, 40MHz, and 80MHz channels
  • Supports BLUETOOTH specification version 5.3
  • PCIe 3.0 Gen2 and SDIO 3.0/2.0 WLAN interfaces
  • HCI UART BLUETOOTH interface
  • -40°C to +85°C temperature range
  • 12.5mm x 9.4mm x 1.2mm dimensions
  • 0.36mg weight
  • Surface-mount type
  • RoHS-compliant

Applications

  • IoT devices
  • Handheld wireless systems
  • Gateways
  • Industrial

Block Diagram

Block Diagram - Murata LBEE5XV2EA-802 Type 2EA Wi-Fi® + BLUETOOTH® Module
Yayınlandı: 2024-01-19 | Güncellenmiş: 2026-07-07