MYIR MIC-B5760 IPC Box

MYIR MIC-B5760 IPC Box is powered by Rockchip RK3576J industrial-grade SoC (octa-core CPU up to 1.6GHz, 6 TOPS NPU, and 3D GPU) with LPDDR5 memory. This IPC box supports storage and acceleration expansion via an M.2 (PCIe) 2280 slot, with eMMC and UFS options. The MIC-B5760 Industrial PC (IPC) box offers a rich set of peripheral interfaces, including 2x Gigabit Ethernet, 4x USB 3.0, HDMI, and mini DP display outputs. This IPC box features wireless connectivity, such as Wi-Fi®/BLUETOOTH®, as well as 4G/5G cellular via an onboard mini PCIe slot and micro SIM card slot. Typical applications include industrial automation, data acquisition, energy storage, intelligent transportation, security monitoring, medical devices, edge gateways, factory automation, and automated testing.

Features

  • RK3576J processor based on 1.6GHz quad-core Arm® Cortex®-A72 and 1.4GHz quad-core Arm® Cortex®-A53
  • Equipped with a 6 TOPS NPU accelerator and a 3D GPU
  • 4GB LPDDR5, 32GB eMMC, and 4KB EEPROM
  • 1x debug port, 2x Gigabit Ethernet, 4x USB 3.0, 1x microSD, and 1x SIM card slot
  • 2x RS485, 1x RS232, 1x RS485/RS232, 2x CAN, 4x DI, and 4x DO
  • Onboard Wi-Fi®/BLUETOOTH® module and mini-PCIe slot for 4G/5G module
  • Onboard M.2 (PCIe) M-Key 2280 slot for SSD and computing power card
  • Supports HDMI, mini DP display, and audio in/out
  • Supports Linux (Yocto) and Debian
  • Rugged and fanless enclosure design
  • -40°C to +85°C operating temperature range

Applications

  • Industrial automation
  • Data acquisition
  • Energy storage
  • Intelligent transportation
  • Security monitoring
  • Medical devices
  • Edge gateways
  • Factory automation
  • PLC replacement and upgrade solutions
  • Automated testing

Front and Rear View

MYIR MIC-B5760 IPC Box

Side View

MYIR MIC-B5760 IPC Box
Yayınlandı: 2026-08-21 | Güncellenmiş: 2026-08-21