NEUTRIK Combo E Series XLR Connectors
NEUTRIK Combo E Series XLR Connectors combine a 3-pole XLR female receptacle with a 1/4" stereo jack. These connectors feature a flat front face providing a sleek, streamlined appearance. The housing supports two different locking versions, featuring either a metal latch or a retention spring. The combo E connectors feature gold-plated contacts, ensuring excellent conductivity and resistance. These connectors incorporate a 24 mm PCB distance vertical configuration, which optimizes space in tight configurations, making it perfect for compact, high-performance applications. The combo E connectors also offer very low conductor capacitance.
Features
- Flat front face
- Front panel cut-out compatible with XLR A series and combo A series
- Combined 3-pole XLR receptacle and 1/4" TRS phone jack for balanced mic and line or instrument inputs in one XLR housing
- 24mm panel distance
- Two connectors in one housing (substantial cost, material, space, and labour savings)
- Very low conductor capacitance
Panel Cutout (Rear Side)
Yayınlandı: 2026-08-24
| Güncellenmiş: 2026-08-26