Newhaven Display Dot Matrix Vacuum Fluorescent Display Modules

Newhaven Display Dot Matrix Vacuum Fluorescent Display (VFD) Modules are designed for applications where brightness, readability, and reliability are crucial. The displays combine classic VFD technology with modern module integration to support demanding industrial and commercial environments. These Newhaven modules are self-contained display solutions featuring integrated drivers and controllers. The VFD modules provide superior readability compared to LCDs in low-light or high-glare environments. The dot matrix modules feature vivid blue-green illumination and excellent contrast, helping ensure consistent performance across wide temperature ranges and challenging conditions. Typical applications include industrial control panels, medical equipment, audio and video equipment, point-of-sale systems, and measurement and testing instruments.

Features

  • Dot matrix character and graphic capability
  • High brightness and wide viewing angles
  • Integrated controller and driver circuitry
  • Excellent readability in low and high ambient light
  • Fast response time with no motion blur
  • Reliable operation over wide temperature ranges
  • Multiple interface options, such as parallel and serial
  • Long operational lifespan

Applications

  • Industrial control panels
  • Medical equipment
  • Audio and video equipment
  • Point-of-sale systems
  • Measurement and testing instruments

VFD Overview

Infographic - Newhaven Display Dot Matrix Vacuum Fluorescent Display Modules
Yayınlandı: 2026-04-08 | Güncellenmiş: 2026-04-24