Newhaven Display Dot Matrix Vacuum Fluorescent Displays

Newhaven Display Dot Matrix Vacuum Fluorescent Displays (VFDs) deliver exceptional brightness, contrast, and readability for applications that demand clear alphanumeric and graphic information. These VFDs are built on proven VFD technology and provide reliable performance in harsh environments where traditional display technologies fall short. Newhaven Dot Matrix VFDs combine the vivid illumination of vacuum fluorescent technology with the flexibility of dot-matrix character and graphic rendering. These VFDs provide a premium blue-green visual appearance. The VFDs are highly legible in both low-light and high-ambient-light environments, with no requirement for backlighting. These displays are ideal for applications that require dynamic text, symbols, icons, or simple graphics with fast response times and wide viewing angles.

Vacuum Fluorescent Displays (VFDs) offer unique advantages over LCD and LED technologies, especially in applications where clarity, durability, and visual quality are essential. Typical applications include industrial control panels and automation systems, medical and laboratory equipment, audio, video, and broadcast equipment, and point-of-sale and kiosks system.

Features

  • Dot matrix support for alphanumeric characters and graphics
  • High brightness with excellent contrast
  • Wide viewing angles for consistent visibility
  • Integrated driver and controller circuitry in module designs
  • Fast refresh and response times with no motion blur
  • Stable operation over wide temperature ranges
  • Long service life for continuous operation

Applications

  • Industrial control panels and automation systems
  • Medical and laboratory equipment
  • Audio, video, and broadcast equipment
  • Measurement and diagnostic instruments
  • Point-of-sale and kiosk systems
  • Telecommunications and networking equipment

VFD Overview

Infographic - Newhaven Display Dot Matrix Vacuum Fluorescent Displays
Yayınlandı: 2026-04-08 | Güncellenmiş: 2026-04-24