NXP Semiconductors NAFEB43388 Industrial-Grade Universal Input AFE

NXP Semiconductors NAFEB43388 Industrial-Grade Universal Input Analog Front-End (AFE) meets high-precision measurement requirements. The device integrates a high data rate, 24-bit sigma-delta Analog-to-Digital Converter (ADC), a precision 13-bit Digital-to-Analog Converter (DAC), low-leakage, high-voltage (HV) fast multiplexers, a low-offset and low-drift programmable gain amplifier (PGA), and a low-drift voltage reference. In addition, the NAFEB43388 includes one high-precision sense resistor protected by a smart and robust e-fuse active circuit.

All HV analog pins are diode-protected internally for electromagnetic compatibility (EMC) and to protect against miswiring. Diagnostic and supply-supervisory circuitry equips the NAFEB43388 for condition monitoring and anomaly detection. NXP designed the NAFEB43388 family of products for Programmable Logic Controllers (PLCs), Distributed Control Systems (DCS), I/O modules, data loggers, instrumentation, and high-precision sensor and data acquisition systems.

Features

  • High-precision analog input family, pin-to-pin and firmware compatible platform with low power, and 16/24 bits ADC options
  • Precise and fast response, AFE architecture provides
    • Eight high-voltage inputs and one common input
    • Single-ended, differential, and pseudo-differential
    • One sense resistor, plus a smart and robust switch for easy configuration of current input or voltage input
    • Programmable amplifier with gains from 1 to 64
    • 13-bit DAC
    • ADC data rate: 7.5sps to 288ksps
    • DAC data rate: 0ksps to 100ksps
    • ±0.002% accuracy at room
    • ±0.05% accuracy overtemperature (voltage mode after room calibration)
    • ADC INL 20ppm (max.)
  • Multifunction and multirange software configurable analog input
    • Voltage, current, resistance, Resistance Temperature Detector (RTD), and TC
    • Input ranges: voltage: ±12.5V, current: ±25mA, resistance: 1mΩ to 1MΩ
  • Integrated voltage references for end-to-end system calibration
  • Accurate, digitally calibrated products are available
  • Advanced diagnostic circuits for faults and anomalies detection, and prediction
  • ±3°C internal temperature sensor
  • Cyclic Redundancy Check (CRC) error detection
  • Robust and flexible
    • ±36V protected I/O
    • ±7V to ±24V wide supply range
  • -40°C to +125°C temperature range
  • 6mm x 6mm small HVQFN-40 package

Applications

  • Programmable Logic Controllers (PLC), DCS I/O modules
  • Remote and distributed I/O modules
  • Sensor and data acquisition systems
  • Industrial automation and process control

Block Diagram

Block Diagram - NXP Semiconductors NAFEB43388 Industrial-Grade Universal Input AFE
Yayınlandı: 2026-07-06 | Güncellenmiş: 2026-07-27