ODU AMC® NP Panel-Mount Plugs

ODU AMC® NP Panel-Mount Plugs feature a breakaway locking principle and ruggedized construction with IP68 protection. These robust connectors are available with PCB or solder-cup termination styles and six or seven contacts with gold plating. Depending on the model, the plugs support signal or 480Mbit/s data transmission and are designed to withstand a minimum of 2000 mating cycles. ODU AMC NP Panel-Mount Plugs are compatible with a variety of open architecture standards, including NATO STANAG 4695, Nett Warrior (NW), and General Open Structure Architecture (GOSSRA). Typical applications include military, security, power, batteries, and C4ISR peripherals.

Note: The contact arrangement of an ODU data transmission connector differs from a standard data transmission connector due to the robust ODU-specific design. However, the ODU design meets the electrical specifications that are derived from the respective standard data transmission protocol.

Features

  • Panel-mount design
  • Rear-panel mounting
  • Breakaway locking
  • Signal or data (USB 2.0, 480Mbit/s) transmission, depending on model
  • IP68 protection
  • Six or seven positions
  • PCB or solder cup termination style
  • Gold contact plating
  • 2000 minimum mating cycles
  • Compatible with open architecture standards such as NATO STANAG 4695, NW, and GOSSRA

Applications

  • Military
  • Security
  • Power distribution units (PDUs)
  • Comfortable wearable batteries (CWBs)
  • C4ISR peripherals

Application Examples

Infographic - ODU AMC® NP Panel-Mount Plugs
Yayınlandı: 2026-07-10 | Güncellenmiş: 2026-07-16