Omron Industrial Automation DX1 Data Flow Controllers

Omron Industrial Automation DX1 Data Flow Controllers are industrial edge controllers that make factory data collection and utilization easy and accessible. The Omron DX1 can collect, analyze, and visualize operation data from sensors, controllers, and other automation devices directly on the factory floor. These data flow controllers enable no-code device configuration, eliminating the need for specialized programs or software. The DX1 also makes data-driven manufacturing more accessible. Ready-to-use templates and an intuitive data flow allow for the creation and management of data flows without programming knowledge. The DX1 offers enhanced compatibility with programmable logic controllers (PLCs), enabling retrofitting to existing equipment.

Features

  • Fast and reliable on-site data utilization and visualization
  • Flow editor that can be used with low-code programming
  • Collects data from a wide range of devices, including non-Omron PLCs
  • Templates that enable immediate retrieval of critical indicator data

Applications

  • Industrial automation
  • Industrial monitoring and control
  • Industrial Internet of Things (IIoT)
  • Edge computing applications

Specifications

  • Power supply unit (not built-in)
  • 100VAC to 240VAC or 24VDC supply voltage
  • 6A or 10A output current
  • 30W total power consumption
  • 0°C to +55°C ambient operating temperature range
  • 10% to 90% ambienrt operating humidity (with no condensation or icing)
  • 2000m maximum altitude
  • 20MΩ minimum insulation resistance at 100VDC
  • 510VAC dielectric strength for 1 minute

Dimensions

Mechanical Drawing - Omron Industrial Automation DX1 Data Flow Controllers

System Configuration

Application Circuit Diagram - Omron Industrial Automation DX1 Data Flow Controllers

Videos

Yayınlandı: 2026-09-08 | Güncellenmiş: 2026-09-08