Aratas XG4 Flat Cable Connectors

Aratas XG4 Flat Cable Connectors are industry-standard circuit board connectors that conform to MIL standards. XG4M-U connectors feature lock levers on the strain relief/socket instead of on the plug, saving 24% of space. The XG4C space-saving box-type plugs are also available. Aratas XG4 Flat Cable Connectors can be used with XG5 IDC connectors for discrete wires, XG8 original PCB plugs, and XG2 IDC bus connectors for PCBs. The original PCB plugs (XG8) and box-type plugs (XG4C) can be locked using external XG5Z and XG4Z lock levers.

Features

  • Available models: connectors, sockets, strain reliefs, plugs
  • XG4M-U offer unique locking system with lock levers on strain relief/socket instead of on plug, saves 24% of space
  • Space-saving box-type plugs (XG4C) available
  • Conforms to MIL standards (MIL-C-83503)
  • UL recognition (file No. E103202)

Specifications

  • 20mΩ maximum contact resistance
  • 1000MΩ minimum insulation resistance (at 500VDC)
  • 500VAC dielectric strength for 1 minute (leakage current: 1mA maximum)
  • 1.96N maximum connector insertion per contact
  • 0.39N minimum contact removal (with test gauge, t=0.64mm)
  • 50 times insertion durability
  • -55°C to +105°C ambient temperature range (with no icing)

Mating Combinations for XG4 & XG5

Aratas XG4 Flat Cable Connectors
Yayınlandı: 2012-10-19 | Güncellenmiş: 2026-10-14