Omron Electronics G9EK-1-E DC Power Relays

Omron Electronics G9EK-1-E DC Power Relays are gasless, high-capacity DC relays that achieve carbon neutrality. These modules switch 200A or 250A at 500VDC bidirectionally, without the need for gas filling or a sealed structure of the switching section. The series also eliminates the need for multiple switching components to alternate forward and reverse currents. Omron G9EK-1-E DC Power Relays offer a low-power and cost-effective solution for DC disconnect applications. These DC power relays offer high shock and vibration characteristics along with the cost-effective benefits of hermetically sealed switching predecessors.

Features

  • 200A or 250A at 500VDC
    • Capable of supporting high-capacity DC load switching
    • Automotive-grade shock and vibration support
  • Bidirectional switching with arc cut-off
    • Eliminates need for 2 relays in DC forward/reverse currents
    • Swift extinguishing of arc provides safer switching of high DC voltage loads
  • Compact size - 64.2mm x 86mm x 47.7mm (H x W x L)
  • Capable of switching 1000A at 400VDC maximum
  • Low power consumption contributes to energy savings
  • Vibration and impact-resistant performance that can be installed in mobile applications
  • Gasless, high-capacity DC relays that achieve carbon neutrality

Applications

  • Electric vehicle (EV) chargers
  • Energy storage systems - commercial and industrial photovoltaic inverters
  • Power conditioner systems
  • V2X chargers
  • High-voltage designs
  • Automated guided vehicles (AGVs) and autonomous mobile robots (AMRs)

Target Applications

Chart - Omron Electronics G9EK-1-E DC Power Relays

Resistance Performance

Infographic - Omron Electronics G9EK-1-E DC Power Relays

Dimensions (mm)

Mechanical Drawing - Omron Electronics G9EK-1-E DC Power Relays
Yayınlandı: 2025-02-17 | Güncellenmiş: 2026-06-01