onsemi Wide Vin/Vout Low Dropout (LDO) Regulators
onsemi Wide VIN/VOUT Low Dropout (LDO) Regulators offer ultra-low quiescent current, fast transient response, and high input and output voltage ranges. Additional features, such as high Power Supply Rejection Ratio (PSRR) and low-noise are also available as options. These devices are designed to meet a variety of applications, such as Wi-Fi® connectivity, automotive, multi-battery powered equipment, and industrial motor control.
onsemi LDO Regulators are offered in a variety of package types, from some of the smallest industry-standard size to larger power packages, providing a solution for any application.
Features
- 2.7V to 60.0V operating input voltage range
- 1.2V to 33.0V output voltage range, fixed and adjustable options available
- Very low 1µA (typical) quiescent current
- ±1% output voltage accuracy
- Power Good output
- Wide range of package options
Applications
- Automotive
- Rear lighting
- Onboard battery charger modules (OBCM)
- Battery electric vehicle with extender (BEVx)
- Wireless charging
- Wireless sensors
- Wi-Fi and Zigbee communications
- Power tools
- Industrial controls and lighting
- Motor control and servo motors
- Home safety and security
Videos
Development Tools
Yayınlandı: 2021-05-24
| Güncellenmiş: 2026-09-30