onsemi NXH011F120M3F2 SiC MOSFETs

onsemi NXH011F120M3F2 EliteSiC SiC MOSFET Modules is equipped with an 11mΩ/1200V SiC M3S MOSFET full-bridge configuration. The modules integrate a thermistor and an HPS DBC in an F2 package, enabling compact, high-efficiency power-conversion designs. The onsemi NXH011F120M3F2 offers two types of pre-applied thermal interface material and one without pre-applied TIM. The modules also feature press-fit pins and Pb-free, halide-free, and RoHS-compliant construction for power module integration.

The modules are excellent for solar inverters, uninterruptible power supplies, EV charging stations, and industrial power applications. The full-bridge topology, 1200V SiC MOSFET rating, thermistor connections, and Kelvin source pin support make the NXH011F120M3F2 an ideal option for demanding power electronics platforms.

Features

  • 11mΩ/1200V M3S SiC MOSFET full-bridge power module
  • Integrated thermistor for temperature monitoring
  • HPS DBC construction for power module designs
  • Press-fit pins for module connection
  • Options with two types of pre-applied thermal interface material and without pre-applied TIM
  • Pb-free, halide-free, and RoHS-compliant construction

Applications

  • Solar inverter
  • Uninterruptible power supplies
  • Electric vehicle charging stations
  • Industrial power

Specifications

  • Continuous drain current of 105A at TC = 80°C and TJ = 175°C
  • Pulsed drain current of 316A at TJ = 175°C
  • Maximum power dissipation of 244W at TJ = 175°C
  • Storage temperature range of -40°C to +150°C
  • Operating junction temperature range of -40°C to +175°C
  • Package
    • F2 package
    • PIM34 case with press-fit construction
    • Case size of 56.7mm x 42.5mm
  • Drain-source voltage of 1200V
  • Gate-source voltage range of +22V to -10V
  • Pin functions
    • TH1 and TH2 thermistor connections
    • AC1 and AC2 center points of the full bridge
    • DC+ positive bus connection and DC- negative bus connections
    • Gate and Kelvin source connections for high-side and low-side switches

Schematic

Schematic - onsemi NXH011F120M3F2 SiC MOSFETs
Mechanical Drawing - onsemi NXH011F120M3F2 SiC MOSFETs
Yayınlandı: 2026-07-29 | Güncellenmiş: 2026-08-25