Panasonic Industry EEF-GX & EEF-LX Specialty Polymer Capacitors

Panasonic EEF-GX and EEF-LX Specialty Polymer Capacitors (SP-Caps) feature capacitance ranges of 330µF to 560µF. The EEF-GX and EEF-LX SP-Caps offer stable capacitance at higher frequencies and low ESR among polymer technology capacitors. The EEF-GX and EEF-LX Series SP-Caps are reliable alternatives to tantalum capacitors.

Features

  • No derating necessary
  • High-temperature reflow solder applicable (peak solder 260°C 10s)
  • Large capacitance
  • Low ESR
  • High ripple current
  • Halogen free
  • RoHS compliant

Applications

  • Personal computers
  • Smartphones
  • Blade servers
  • Telecommunications
  • Gaming products

Videos

Yayınlandı: 2011-10-17 | Güncellenmiş: 2026-08-13