Panasonic Industry PAN1770 BLUETOOTH® 5.1 Low Energy Modules

Panasonic PAN1770 BLUETOOTH® 5.1 Low Energy Modules is an innovative device built around the Nordic nRF52840 single-chip controller. The Panasonic PAN1770  boasts a high symbol rate of 2Mbps using the high-speed LE 2M PHY. Alternatively, it can cover a more extended range using the LE-coded PHY at 500kb/s or 125kb/s. The device's channel selection algorithm (CSA#2) enhances its performance even in high-interference environments, while the LE advertising extensions allow for more data in connectionless scenarios. This module also features an output power of up to 8dBm and ultra-low current consumption, making it ideal for battery-powered devices. The Arm® TrustZone CryptoCell 310 security subsystem also ensures secure device operation in the IoT space.

Features

  • Bluetooth 5.1 (long range, 2Mbps PHY)
  • Arm® Cortex®-M4F Processor (64MHZ) with 1MB flash memory and 256kB internal RAM
  • Includes Arm TrustZone Cryptocell 310 and supports secure boot including Root-of-Trust
  • Channel selection algorithm (CSA#2) improves the performance in high-interference environments
  • Up to 48× general purpose I/Os (GPIO), which are shared by up to 4× SPI, 2× I2C, 2× UART, 4× PWM, 8× ADC, NFC-A, 32kHz IN/OUT, nRESET
  • USB 2.0 full-speed device interface
  • REACH and RoHS compliant
  • Over-the-air update of application software

Applications

  • Long-range wireless communication for IoT devices
  • Battery-powered devices like wearables and portable devices
  • Wireless data transfer in industrial and manufacturing applications
  • Remote control and monitoring of smart home devices
  • Asset tracking and inventory management
  • Wireless payment and simplified pairing solutions
  • Medical and healthcare devices
  • Automotive and transportation applications
  • Gaming and entertainment devices
  • Retail and point-of-sale systems

Specifications

  • Surface Mount Type (SMT) 15.6mm x 8.7mm x 2.05mm
  • Typical max. output power 8dBm, configurable from -20dBm in 4dB steps
  • Sensitivity -95dBm @ 1Mb/s and -103dBm @ 125kb/s
  • Current consumption of 4.8mA in TX (@ 0dBm) and 4.8mA in RX mode
  • Certified antenna list
  • On-module DC-DC and LDO regulators with automated low-current modes
  • 1.7V to 5.5V voltage range
  • 0.4µA in System OFF mode, 1.5µA with RTC wake up typical current consumption
  • -40°C to 85°C temperature range

Block Diagram

Block Diagram - Panasonic Industry PAN1770 BLUETOOTH® 5.1 Low Energy Modules

Videos

Yayınlandı: 2023-01-16 | Güncellenmiş: 2026-08-13