Panasonic Industry PAN B511-1x BLUETOOTH® 5.4 Low Energy Module
Panasonic Industry PAN B511-1x BLUETOOTH® 5.4 Low Energy (LE) Module is based on the Nordic nRF54L15 single-chip controller. Equipped for Bluetooth 6 and 802.15.4, the Panasonic PAN B511-1x features a 128MHz Arm® Cortex®-M33 embedded microcontroller (MCU) backed by 1.5MB non-volatile memory (NVM) and 256kB RAM. The module includes a built-in antenna and ultra-low current consumption for battery-powered devices. Applications include lighting, home appliances, industrial sensors, medical devices, and more.
Features
- Based on the nRF54L15 controller
- Ultra-low-power multiprotocol 2.4GHz radio
- Integrated multi-purpose MCU functionality
- 128MHz Arm Cortex-M33 processor
- 1.5MB NVM and 256KB RAM
- Comprehensive set of peripherals, including Global RTC available in System OFF, 14-bit ADC, and high-speed serial interfaces
- Secure boot, secure firmware update, and secure storage
- Cryptographic accelerator with side-channel leakage protection and tamper detectors
Applications
- Lighting
- Home appliances
- Industrial sensors
- Medical devices
- Healthcare wearables
- Energy management devices
- Solar farms
Block Diagram
Yayınlandı: 2025-02-14
| Güncellenmiş: 2026-08-13