Panasonic Industry FT Aluminum Electrolytic Capacitors

Panasonic FT Aluminum Electrolytic Capacitors are one case size smaller than FK SMT Aluminum Electrolytic Capacitors and feature 2000 to 5000 hours endurance at +105°C. These surface-mount devices offer low Equivalent Series Resistance (ESR) with capacitance values from 10µF to 2200µF and a voltage range from 6.3VDC to 50VDC. Panasonic FT Aluminum Electrolytic Capacitors are AEC-Q200 qualified and ideal for a variety of applications in which space is limited and high performance is crucial. This series includes an anti-vibration capacitor option.

Features

  • One case size smaller than FK SMT Aluminum Electrolytic Capacitors
  • Equivalent Series Resistance (ESR) of 2.3Ω or lower
  • 2000 hours to 5000 hours endurance at +105°C
  • 85mA to 1.19A ripple current
  • 10µF to 2200µF capacitance value range
  • 6.3VDC to 50VDC voltage range
  • AEC-Q200 qualification
  • Anti-vibration option available
  • Diameters from 4mm to 10mm

Dimensions

Mechanical Drawing - Panasonic Industry FT Aluminum Electrolytic Capacitors
Yayınlandı: 2011-03-28 | Güncellenmiş: 2026-08-12