Pasternack RF Dummy Loads

Pasternack RF Dummy Loads are available in 2.4mm, 2.92mm, 7/16 DIN, BNC, C, Mini SMB, Mini SMP, N, QMA, SMA, SMB, SMC, SMP, and TNC connector types. These dummy loads feature 50Ω, 75Ω, or 93Ω impedance values, a DC to 50GHz frequency range, and are certified to ISO 9001:2015. The RF dummy loads are available in power configurations of 0.25W, 0.5W, 1W, 2W, 5W, 10W, 25W, 50W, and 100W. These loads offer female, jack, male, male-to-female, and plug genders. The RF dummy loads include precision and standard versions, and are available in two categories: feed-thru and RF load.

Features

  • Available in 2.4mm, 2.92mm, 7/16 DIN, BNC, C, Mini SMB, Mini SMP, N, QMA, SMA, SMB, SMC, SMP, and TNC connector types
  • Available in two categories, feed-thru and RF load
  • Precision and standard versions
  • 0.25W, 0.5W, 1W, 2W, 5W, 10W, 25W, 50W, and 100W power configurations
  • 50Ω, 75Ω, or 93Ω impedance values
  • DC to 50GHz frequency range
  • Offer female, jack, male, male-to-female, and plug genders
  • Certified to ISO 9001:2015
  • Many are RoHS and REACH compliant.
Yayınlandı: 2026-10-30 | Güncellenmiş: 2026-10-30