Pasternack TNC to TNC Adapters

Pasternack TNC to TNC Adapters are RF and microwave interconnect solutions that provide reliable connectivity between TNC interfaces. This series includes various adapter configurations to support many system integration requirements, including straight and right-angle designs, multiple gender combinations, and standard polarity options. Four configurations are available with TNC adapters: female-to-female, female-to-male, male-to-female, and male-to-male. Additionally, this series offers bulkhead and mountless versions, as well as quick-disconnect (QD) and standard interface options. Pasternack TNC to TNC Adapters feature specialty options such as precision adapters, low-PIM models, hermetically sealed variants, and IP67-rated configurations for demanding connectivity applications.

Features

  • Straight and right-angle configurations
  • Standard and high-performance adapter designs
  • Multiple gender combinations available
  • Bulkhead and mountless configurations
  • Quick-disconnect and standard interface options
  • Built to RF and microwave industry specifications
  • Most part numbers are RoHS and REACH compliant
  • Includes precision, low PIM, IP67-rated, and hermetically sealed options
Yayınlandı: 2026-11-16 | Güncellenmiş: 2026-11-16