Phoenix Contact PHT Pushbuttons

Phoenix Contact PHT Pushbuttons feature pushbutton, mushroom pushbutton, and emergency switch-off button options. Phoenix Contact PHT Pushbuttons offer spring return, self-latching, and momentary actuator functionality. The pushbuttons are designed for use in control cabinets, field control units, and power distribution systems. 

Features

  • Start/stop systems
  • Spring return
  • Self-latching function
  • Pushbutton, mushroom pushbutton, and emergency switch-off button options
  • Tool-free mounting and installation
  • Actuator, module carrier, N/O contact module, and N/C contact module options
  • Momentary and latching actuator function options
  • 40mm diameter button plate (Mushroom pushbuttons)
  • LED modules (Illuminated pushbuttons)
  • IEC/EN 60947-5-5, GB 14048.14, and EN 13850 interlocking standards; turn and pull to unlock (Emergency stop buttons)
  • 22mm mounting opening
  • Touch-proof design
  • Push-in connection technology

Applications

  • Control cabinets
  • Field control units
  • Distribution cabinets
  • Power distribution systems
  • Machine building
  • Automotive
  • Process oil and gas
Yayınlandı: 2026-10-20 | Güncellenmiş: 2026-10-20