Phoenix Contact UM-BASIC/PRO Extruded Profile Covers
Phoenix Contact UM-BASIC/PRO Extruded Profile Covers feature IP20 protection, 73mm and 108mm width options, and 3cm to 200cm length options. Phoenix Contact UM-BASIC/PRO Extruded Profile Covers offer stepped and U-shaped lid options, snap-mounting capability, and 8A and 160V load capacity. The covers are designed for DIN-rail-mounted enclosure applications.
Features
- Covers enclose entire printed circuit board (PCB) components
- IP20 protection
- 73mm and 108mm width options
- 3cm to 200cm customizable lengths
- Polycarbonate and polyamide materials
- Integrated DIN rail foot latches
- Stepped (17.55mm/33mm H) and U-shaped lids (63.2mm H)
- 108-foot element options
- Snap mounting
- Flexible hood positioning
- DIN rail or wall mounting functionality
- 8A and 160V load capacity
- PE contact connections
Yayınlandı: 2026-10-20
| Güncellenmiş: 2026-10-20