Quectel FC41D Module

Quectel FC41D Module offers a high-performance processor with a frequency up to 120MHz. This module is a cutting-edge MCU Wi-Fi® and BLUETOOTH® module, supporting IEEE 802.11b/g/n protocol and Bluetooth 5.2. The FC41D module features built-in 256KB RAM and 2MB/4MB flash, ensuring efficient performance. This module complies with WPA-PSK, WPA2-PSK, and WPA3-SAE security standards. The FC41D module offers an LCC form factor with an ultra-compact package size of 20mm x 18mm x 2.6mm, optimizing size and cost for end products. This module supports the QuecOpen® solution and standard AT commands. The FC41D module supports multiple interfaces, including UART, SPI, I2C, ADC, and PWM, as well as many low-power consumption modes and a keep-alive mechanism. This module provides flexibility and versatility for a range of applications, especially in smart homes and industrial IoT scenarios.

Features

  • Wi-Fi® 4 module, single band (2.4GHz) Wi-Fi, and 1 x 1 antenna
  • BLUETOOTH® 5.2 and Bluetooth pairing
  • Large memory, 256KB RAM, and 2MB/4MB flash
  • Supports up to 19 GPIOs for UART, SPI, I2C, ADC, and PWM functions in QuecOpen® solution
  • 4th generation RF coaxial connector, external antenna pin, and PCB antenna (optional)
  • High stability, high reliability, and full compatibility
  • LCC form factor
  • WPA‑PSK/WPA2‑PSK/WPA3‑SAE encryption mode

Applications

  • Smart homes
  • Industrial IoT

Specifications

  • IEEE 802.11b/g/n WLAN protocol
  • BPSK/QPSK/CCK/16QAM/64QAM Wi‑Fi modulation mode
  • AP/STA Wi‑Fi operating mode
  • Power supply voltage range:
    • 3V to 3.6V
    • 3.3V typical
  • IPv6 (Only supported in QuecOpen® solution) internet protocol
  • ARM968 (up to 120MHz)
  • 20mm x 18mm x 2.6mm dimension
  • 1.51g weight
  • -40°C to +85°C operating temperature range
  • -45°C to +95°C storage temperature range
Yayınlandı: 2026-06-18 | Güncellenmiş: 2026-07-10