Quectel YECM001L1AH 5G Whip Monopole External Antenna

Quectel YECM001L1AH 5G Whip Monopole External Antenna is an ultra-wideband antenna that provides broad coverage of 600MHz to 6000MHz and is backward-compatible with 4G/3G and 2G networks. This adhesive-mount antenna offers a low profile and an omnidirectional design, making it ideal for applications that require discretion. Additional features include an IP67 protection rating, an ASA enclosure, UV resistance, and UL 746C f1 compliance. Quectel YECM001L1AH Antenna is ideal for high-speed videos, real-time streaming, high-capacity MIMO networks, and public transportation applications.

Features

  • Optimized for 5G networks
  • Backward compatibility
    • 4G/3G/2G
    • LTE Cat-M
    • Narrowband IoT (NB-IoT)
  • Magnetic mount
  • SMA male connector (center pin)
  • Omnidirectional design
  • Low-profile design

Applications

  • High-speed videos
  • Real-time streaming
  • High-capacity MIMO networks
  • Public transportation

Specifications

  • Φ30mm x 83.2mm dimensions
  • 600MHz to 6000MHz coverage
  • 300mm to 5000mm cable lengths
  • SMA male connector termination
  • IP67 protection rating
  • ASA enclosure
  • 6.5dBi peak gain
  • Whip form factor
  • -40°C to +85°C operating temperature range
Yayınlandı: 2026-05-06 | Güncellenmiş: 2026-06-01