Quectel YECT028W1A Antenna

Quectel YECT028W1A Antenna is a 5G terminal mount rubber dipole external antenna measuring 225mm x 54.5mm x 13mm. This ultra-wideband 5G antenna provides broad coverage from 600MHz to 960MHz, 1710MHz to 2690MHz, and 3300MHz to 6000MHz. The YECT028W1A antenna offers backward compatibility supporting 4G/3G and 2G networks, as well as LTE Cat-M and Narrowband Internet of Things (NB-IoT). This antenna is designed as a dipole to work with various GND plane sizes or in free space, for ease of integration with a hinged SMA male connector to achieve the optimal position. The YECT028W1A antenna features a robust UV-resistant (UL 746c f1) and flame-resistant (UL 94V-0) enclosure, and can be used in harsh environments.

The YECT028W1A antenna is RoHS compliant and offers maximum durability with an IP66-rated PC enclosure. This omnidirectional antenna is ideally suited for access points, terminals, routers, high-speed video, real-time streaming, and public transportation.

Features

  • Optimized for 5G networks
  • Backward compatibility supporting 4G/3G and 2G networks, as well as LTE Cat-M and NB-IoT
  • Terminal mount
  • Durable PC casing
  • IP66 rating
  • UV-resistant (UL 746c f1) and flame-resistant (UL 94V-0)
  • SMA male connector
  • RoHS and REACH compliant

Applications

  • Access points, terminals, and routers
  • High-speed video
  • Real-time streaming
  • Public transportation

Specifications

  • 600MHz to 960MHz, 1710MHz to 2690MHz, and 3300MHz to 6000MHz frequency range
  • 50Ω impedance
  • Linear polarization
  • Omni-directional radiation pattern
  • 225mm x 54.5mm x 13mm dimensions
  • -40°C to 85°C operation temperature
  • -40°C to 85°C storage temperature
  • 75g typical weight

VSWR Performance Graph

Performance Graph - Quectel YECT028W1A Antenna

Dimensions

Mechanical Drawing - Quectel YECT028W1A Antenna
Yayınlandı: 2026-06-09 | Güncellenmiş: 2026-07-10