ROHM Semiconductor BM85060FV CRM Totem Pole PFC Controller IC

ROHM Semiconductor BM85060FV CRM Totem-Pole PFC Controller IC drives bridgeless totem-pole power-factor-correction topologies. The device controls a fast-switching leg operating at high frequencies and a second leg operating at the AC line frequency. Eliminating the conventional diode bridge helps improve conversion efficiency and power density.

The ROHM BM85060FV PFC Controller supports Critical Conduction Mode, Discontinuous Conduction Mode, and burst-mode operation under very light loads. High-voltage startup, brownout detection, X-capacitor discharge, dynamic response enhancement, and comprehensive protection simplify the implementation of AC-DC power supplies. The controller is ideal for 5G and telecom equipment, industrial systems, gaming consoles, ultra-high-definition equipment, and commercial power supplies.

Features

  • Bridgeless totem-pole PFC topology control
  • Critical Conduction Mode and Discontinuous Conduction Mode operation
  • Burst-mode operation at very light loads
  • High-voltage startup
  • Brownout detection
  • X-capacitor discharge function
  • Dynamic response enhancer
  • Fast and secondary output overvoltage protection
  • Output undervoltage protection
  • Input overvoltage protection
  • Peak-current and soft-overcurrent protection
  • Inrush-current limiting
  • Open-loop detection
  • Internal thermal shutdown
  • AC voltage sudden-change detection
  • Negative overcurrent limiting
  • Light-load operating mode
  • Soft-start function
  • VCC discharge function

Applications

  • Power supplies for 5G / Telecom
  • Power supplies for industrial applications
  • Power supplies for gaming consoles
  • Ultra-High Definition (UHD) power supplies
  • Commercial power supplies

Specifications

  • One PFC control channel
  • Supply operating voltage ranges
    • VCC pin voltage range of 8.0V to 36V
    • HV pin voltage range of 80V to 600V
  • Maximum rated VCC pin voltage of 40V
  • Switching frequency range of 25kHz to 1MHz
  • Typical input voltage of 2.5V
  • Maximum input voltage of 36V
  • Reference-voltage accuracy of 2%
  • Auxiliary winding zero-cross detection
  • Logic-level control outputs
    • High-side fast-leg PWM output
    • Low-side fast-leg PWM output
    • High-side slow-leg control output
    • Low-side slow-leg control output
  • Dedicated fault-trigger output
  • Operating temperature range of -40°C to +125°C
  • SSOP-B20 package
  • Package dimensions of 6.5mm x 6.4mm x 1.45mm
  • RoHS-compliant construction

Typical Application Circuit

Application Circuit Diagram - ROHM Semiconductor BM85060FV CRM Totem Pole PFC Controller IC

Functional Block Diagram

Block Diagram - ROHM Semiconductor BM85060FV CRM Totem Pole PFC Controller IC
Published: 2026-09-25 | Updated: 2026-10-22