ROHM Semiconductor RESDxVx ESD Protection Diodes
ROHM Semiconductor RESDxVx ESD Protection Diodes are designed for high-speed data communication interfaces in automotive, industrial, and consumer applications, even if data rates exceed 10Gbps. These diodes combine ultra-low capacitance with low dynamic resistance to minimize signal degradation while providing robust IC protection. The RESDxVx ESD diodes feature 0.24pF ultra-low terminal capacitance, 0.28Ω dynamic resistance, and 40% lower clamping voltage than conventional solutions. These ESD diodes are AEC-Q101 qualified and are suitable for automotive systems such as ADAS and ECUs.
The RESDxVx ESD diodes are suitable for high-density board designs and are available in a compact DFN1006-2W and DSN0603-2J packages. Typical applications include AI servers and data centers, 5G/6G base stations, communication infrastructure, routers, gaming consoles, smartphones, tablets, USB, HDMI, and PCIe interface protection, and ADAS.
Features
- Ultra-low terminal capacitance (0.24pF typical, bidirectional)
- 0.28Ω low dynamic resistance
- Reduced clamping voltage (approx. 40% lower vs. conventional)
- Supports high-speed interfaces exceeding 10Gbps
- Minimizes signal degradation in high-speed transmission
- Overcomes capacitance vs. resistance trade-off
- Protects sensitive ICs from ESD and EOS
- AEC-Q101 qualified options available
- Compact DFN1006-2W and DSN0603-2J packages
- Suitable for high-density board designs
Applications
- AI servers and data centers
- 5G/6G base stations and communication infrastructure
- Routers and optical transceivers
- PCs, laptops, and gaming consoles
- Smartphones and tablets
- USB, HDMI, and PCIe interface protection
- Automotive ADAS and autonomous driving systems
- In-vehicle cameras and infotainment systems
Inner Circuit Diagram
| Parça Numarası | Veri Sayfası | Arıza Voltajı | Cd - Diyot Kapasitansı | Sıkıştırma Voltajı | Polarite | Vesd - Voltaj ESD Kontağı | Vesd - Voltaj ESD Hava Boşluğu | Çalışma Voltajı |
|---|---|---|---|---|---|---|---|---|
| RESD3V3BAEDB15R | ![]() |
8 V | 300 fF | 9 V | Bidirectional | 13 kV | 15 kV | 3.3 V |
| RESD5V0BASAFHT2RB | ![]() |
8 V | 330 fF | 7 V | Bidirectional | 13 kV | 15 kV | 5 V |
| RESD3V3BASAFHT2RB | ![]() |
8 V | 330 fF | 7 V | Bidirectional | 13 kV | 15 kV | 3.3 V |
| RESD3V3UASAFHT2RB | ![]() |
7.5 V | 530 fF | 4 V | Unidirectional | 13 kV | 15 kV | 3.3 V |
| RESD3V3UCEDB15R | ![]() |
5.3 V | 710 fF | 4.5 V | Bidirectional | 12 kV | 14 kV | 3.3 V |
| RESD3V6UCEDB15R | ![]() |
5.3 V | 710 fF | 4.5 V | Bidirectional | 12 kV | 14 kV | 3.6 V |
| RESD5V0BAEDB15R | ![]() |
8 V | 300 fF | 9 V | Bidirectional | 13 kV | 15 kV | 5 V |
| RESD5V0UASAFHT2RB | ![]() |
7.5 V | 530 fF | 4 V | Unidirectional | 13 kV | 15 kV | 5 V |