ROHM Semiconductor TLR2728YFJ-C Operational Amplifier

ROHM Semiconductor TLR2728YFJ-C Operational Amplifier is a rail-to-rail input/output and high-speed dual CMOS operational amplifier. This operational amplifier features low offset, high slew rate, low noise, and low input bias current. The TLR2728YFJ-C operational amplifier provides low input-referred noise voltage density and a maximum input offset voltage of 550μV. This operational amplifier is AEC-Q100 qualified and RoHS compliant. The TLR2728YFJ-C operational amplifier is available in a SOP-J8 package measuring 4.9mm x 6mm x 1.65mm. This operational amplifier is suitable for automotive applications such as engine control units, Electric Power Steering (EPS), Anti-lock Braking System (ABS), and sensor amplifiers.

Features

  • AEC-Q100 qualified (grade 1)
  • Functional safety supportive automotive products
  • Low input-referred noise voltage density
  • Rail-to-rail input/output
  • RoHS compliant
     

Applications

  • Engine control unit
  • Electric Power Steering (EPS)
  • Anti-lock Braking System (ABS)
  • Automotive electronics
  • Sensor amplifiers
  • Battery-powered equipment
  • Current monitoring amplifier
  • ADC front ends and buffer amplifier
  • Photodiode amplifiers
  • Amplifiers

Specifications

  • 550µV maximum input offset voltage
  • 10V/µs typical slew rate
  • 12nV/√Hz typical input-referred noise voltage density at f=1kHz
  • VSS to VDD common-mode input voltage range
  • 0.5pA typical input bias current
  • Operating supply voltage range:
    • 2.5V to 5.5V single supply
    • ±1.25V to ±2.75V dual supply
  • -40°C to +125°C operating temperature range

Typical Application Circuit

Application Circuit Diagram - ROHM Semiconductor TLR2728YFJ-C Operational Amplifier

Block Diagram

Block Diagram - ROHM Semiconductor TLR2728YFJ-C Operational Amplifier

Dimensions

Mechanical Drawing - ROHM Semiconductor TLR2728YFJ-C Operational Amplifier
Yayınlandı: 2026-07-07 | Güncellenmiş: 2026-07-21