Samtec Razor Beam™ LSHM High-Speed Connectors

Samtec Razor Beam™ LSHM High-Speed Connectors feature a self-mating system to help reduce inventory costs. These high-density shrouded connectors offer up to 100 I/Os and mating / unmating forces approximately 4x to 6x greater than typical micro-pitch connectors. Other features include a slim row-to-row design for high-speed and fine-pitch systems. Samtec Razor Beam LSHM High-Speed Connectors are available in 10 stack height options from 5mm to 12mm, with shielded options also available.

Features

  • 360° shielding for EMI protection
  • 10 stack height options from 5mm to 12mm
  • Up to 14Gbps performance
  • Audible click when mated
  • Mating and unmating forces approximately 4x to 6x greater than typical micro pitch connectors
  • Parallel, perpendicular, and coplanar systems
  • Up to 100 I/Os
  • Shield option available
  • Self-mating system reduces inventory cost
  • Lubricated option available
  • SET qualified product

Specifications

  • Severe Environment Testing (SET) specifications
    • 250 cycles mating / unmating durability at 100% relative humidity
    • DWV at altitude – simulated altitude of 70,000ft. 300VAC for 60sec
    • Electrostatic discharge (ESD) tested at 5kV, 10kV, and 15kV
    • -65°C to +125°C temperature cycling, 500 cycles with 30-minute dwell time
    • 40G peak mechanical shock for 11ms, half-sine
    • Random vibration of 12gRMS, 5 2 2000Hz, 1hr per axis

Gold / Cost-Optimized Options

Chart - Samtec Razor Beam™ LSHM High-Speed Connectors

Videos

Severe Environment Testing (SET)

Samtec Razor Beam™ LSHM High-Speed Connectors

Severe Environment Testing (SET) is a Samtec initiative to test certain products beyond typical industry standards and specifications, many of which are common requirements for harsh environment applications/industries.

Driven by demands for high functioning commercial standard interconnects, SET has proven beneficial in providing performance confidence, not only for rugged Mil/Aero industries and applications but also for Automotive, Industrial, and Medical applications.

Yayınlandı: 2018-09-04 | Güncellenmiş: 2026-07-24