Schneider Electric KR18 Harmony 9001K / 9001SK E-Stops

Schneider Electric KR18 Harmony 9001K / 9001SK Emergency Stops (E-Stops) are heavy-duty, non-illuminated metal or plastic pushbuttons that are oil-tight, waterproof, and dust-tight, without requiring boots. These Schneider E-stops are IP66, NEMA 4 rated and operate over a -25°C to +75°C temperature range. The KR18 features a turn-to-release mechanism and is designed to fit a 30.5mm standard mounting diameter. The contacts and heads ensure secure mounting and wiring in high-vibration environments.

Features

  • IP66, NEMA 4 rated - heavy duty, oil-tight, waterproof, and dust-tight without requiring boots
  • -25°C to +75°C operating temperature range
  • Non-illuminated metal or plastic
  • 43.5mm mushroom head
  • 30.5mm hole
  • Trigger action with latch-in contact, turn-to-release
  • Contacts and heads designed against vibration to ensure secure mounting and wiring - 2Hz to 500Hz: 7gn frequency
  • Compliant with IEC, UL, CSA, EN, and NOM standards, CE marking
  • American Bureau of Shipping approved for marine applications and meets all U.S. automotive standards
  • Class I Div. 1 (gas) and Class II Div. 1 (dust) with reed contact blocks

Applications

  • Industrial automation and control
  • Machinery
  • Manufacturing and assembly
  • Packaging equipment
  • Robotics
  • Maintenance and service areas

Videos

Wiring Diagram

Schematic - Schneider Electric KR18 Harmony 9001K / 9001SK E-Stops
Yayınlandı: 2026-04-23 | Güncellenmiş: 2026-04-28