Schurter PFT Resettable Fuses

Schurter PFT Resettable Fuses are resettable polymer PTC (PPTC) thermistors for high-reliability overcurrent protection. The radial-leaded PFTA, PFTB, and PFTC feature cured, flame-retardant epoxy polymer material that meets UL 94V-0 requirements. The Schurter PFTL is a high-voltage surface-mount fuse that saves PCB space and boosts cost-effectiveness. These resettable fuses are ideal for use in energy storage systems, power supplies, household appliances, and more.

Features

  • PFTA, PFTB, and PFTC
    • Radial-leaded devices
    • Cured, flame-retardant epoxy polymer insulating material meets UL 94V-0 requirements
    • Resettable polymer PTC thermistors for high-reliability overcurrent protection
  • PFTL
    • Standard SMD mils footprint
    • Surface-mount packaging for automated assembly
    • Compatible with lead and lead-free solder reflow profiles

Applications

  • Energy storage systems
  • Power supplies
  • Household appliances
  • Automotive (PFTL)
  • Power tools
  • Lithium-ion batteries
  • Entertainment equipment

Specifications

  • Maximum voltage
    • 16VDC (PFTA)
    • 30VDC (PFTB)
    • 60VDC (PFTC)
    • 6VDC to 60VDC (PFTL)
  • Maximum current
    • 40A to 100A (PFTA and PFTB)
    • 40A (PFTC)
    • 10A to 100A (PFTL)
  • Maximum continuous current
    • 0.05A to 12A (PFTA)
    • 0.09A to 9A (PFTB)
    • 0.05A to 5A (PFTC and PFTL)
  • -40°C to +85°C operating temperature range
Yayınlandı: 2026-07-07 | Güncellenmiş: 2026-07-13