Atmosic Technologies ATMRPB Reference Design Programming Board (RPB)
Atmosic Technologies ATMRPB Reference Design Programming Board (RPB) is a connection interface adapter designed for development and debugging. This board provides a host computer access to some commonly needed development and debug interfaces on a wireless SoC-based evaluation board or other target hardware. The Reference Design Programming Board features SWD, debug UART, 4-wire HCI UART or 2-wire for DTM, reset/PWD, and boot mode signals. Typical applications include industrial IoT sensors, remote monitors, health monitors, Human Interface Devices (HID), smart sensors, and advanced remote control.
Features
- SWD
- Debug UART
- 4-wire HCI UART or 2-wire for DTM
- Reset/PWD and boot mode signals
Applications
- Industrial and enterprise:
- Industrial IoT sensors
- Remote monitors
- Healthcare:
- Health monitors
- Sports and fitness
- Smarthome:
- Home automation
- Advanced remote control
- Human Interface Devices (HID)
- Smart sensors
Kit Contents
- 1 x Reference Design Programming Board (RPB)
- 1 x FFC cable (14 pin)
- 1 x micro USB cable
RPB Overview
Additional Resources
Yayınlandı: 2026-03-09
| Güncellenmiş: 2026-05-14