Yeni Geliştirme Kartları ve Kitleri - PIC / DSPIC

Microchip Technology dsPIC33A Digital Power Starter Kit 4 demonstrates the capabilities of the SMPS device families. The kit is equipped with a dsPIC33AK512MPS506 Digital Signal Controller, synchronous buck and asynchronous boost power stages, resistive loads, and a 2x16-character LCD. The self-contained platform allows developers to explore closed-loop digital power control without assembling separate converter hardware.
-
Microchip Technology dsPIC33A Digital Power Starter Kit 4Digital power kit with buck and boost stages, onboard loads, programming, and debugging.16.09.2026 -
Microchip Technology dsPIC33AK256MPS306 Motor Control DIM (EV22K90A)Used to evaluate the entire dsPIC33AK256MPS306 DSC family for motor control applications.10.07.2026 -
Microchip Technology dsPIC33AK256MPS306 General Purpose DIM (EV02E57A)Demonstrates the capabilities of the dsPIC33AK256MPS306 family of Digital Signal Controllers (DSCs).10.07.2026 -
Microchip Technology PIC18F56Q35 Curiosity Nano Değerlendirme KitiCompact-sized prototyping with on-board debugging and fast CLB access for the PIC18F56Q35 MCU.12.06.2026 -
Microchip Technology EV17P63A Curiosity Nano Evaluation KitA cost-effective board that facilitates easy evaluation and adoption of 32-bit dsPIC33A DSCs.19.05.2026 -
Microchip Technology PIC16F13276 Curiosity Nano Evaluation KitA compact, feature‑rich development board for embedded design, IoT, and rapid prototyping.13.04.2026 -
Microchip Technology PIC16F17576 Curiosity Nano Board (EV14L29A)Designed to evaluate the capabilities of the PIC16F17576, a low-power 8-bit microcontroller (MCU).02.12.2025 -
Microchip Technology PIC32CM JH-Value Curiosity Nano+ Touch Eval KitHardware platform that uses the PIC32CM6408JH00064 microcontroller units (MCUs).22.09.2025 -
Microchip Technology dsPIC33AK512MPS506 Digital Power PIMShowcases the dsPIC33AK512MPS506 Digital Signal Controller (DSC) features.25.08.2025 -
Microchip Technology dsPIC33AK512MPS512 General Purpose DIMDesigned to demonstrate the capabilities of the dsPIC33AK512MPS512 DSCs.25.08.2025 -
Microchip Technology dsPIC33AK512MC510 Motor Control DIMDesigned to demonstrate the motor control capabilities of the dsPIC33AK512MC510 DSCs.25.08.2025 -
Microchip Technology WBZ451HPE Curiosity BoardDesigned to prototype the BLUETOOTH® Low Energy and Zigbee® RF Module.03.01.2025 -
Mikroe SiBRAIN MCU Card 2 for PIC PIC18F86J16Standardized add-on board that makes it easy to install and replace the microcontroller unit (MCU).07.11.2024 -
Mikroe Mikromedia 5 for PIC32MZ RESISTIVE FPI with FrameAllows rapid development of multimedia and GUI-centric applications.07.11.2024 -
Mikroe SiBRAIN MCU Card 2 for PIC18F86J11Standardized add-on board designed to easily install and replace microcontroller units (MCUs).07.11.2024 -
Microchip Technology EV10R52A PIC32 MK MCA Motor Control DIMFeatures a 48-pin TQFP PIC32MK MCA 32-bit microcontroller.21.10.2024 -
Microchip Technology EV49S83A PIC32 MK MCM Motor Control DIMFeatures a 100-pin TQFP 32-bit PIC32MK MCM microcontroller, part of the PIC32MK family.18.10.2024 -
Microchip Technology dsPIC33A Curiosity Platform Development BoardDemonstrates the capabilities of the dsPIC33A Digital Signal Controller (DSC) family.13.09.2024 -
Microchip Technology EV02G02A Demonstration BoardDesigned to demonstrate the capabilities of the dsPIC33AK128MC106 family.12.09.2024 -
Microchip Technology PIC32CZ CA90 Curiosity Ultra Development BoardHardware platform for evaluating Arm® Cortex®-M7 processor-based PIC32CZ CA90 MCUs.17.01.2024 -
Analog Devices Inc. EV-SC598-SOM System-on-Module BoardDeveloped for rapid prototyping of designs utilizing the ADSP-SC59x SHARC audio processors.08.01.2024 -
Microchip Technology 8-Bit Low-Power PIC® & AVR® Microcontroller ToolsA portfolio of development boards with complete program and debug capabilities.01.12.2023 -
Microchip Technology PIC18F56Q24 Curiosity Nano Evaluation KitIncludes a PIC18F56Q24 curiosity nano evaluation board and two 100mil, 1x 28 pin header strips.28.11.2023 -
Microchip Technology PIC18F16Q20 Curiosity Nano KitOffers a hardware platform to evaluate the PIC18-Q20 family of MCUs with an on-board debugger.17.11.2023 -
Microchip Technology EV97U97A dsPIC33C Curiosity Development BoardDesigned for exploring Touch, CAN/CAN-FD, and LIN communication on dsPIC33C DSCs.16.10.2023 -