Yeni Görüntü Geliştirme Araçları

M5Stack AddOn Display In Module for PoE-P4 is an HDMI video input expansion module designed for the Unit PoE-P4, based on the LT6911D chip. This module converts HDMI video signals from external devices into 2-Lane MIPI CSI signals and transmits them to Unit PoE-P4. The AddOn Display In module enables the host controller to capture, process, and analyze video. This module provides peripheral connectivity, local storage expansion, and an onboard microSD slot that connects to the host controller's SDIO bus for storing data. The AddOn Display In module also provides an onboard USB Type-A port supporting peripherals such as mice and keyboards. Typical applications include HDMI video capture, image processing and analysis, machine vision, video surveillance, and embedded multimedia terminals.
-
M5Stack AddOn Display In Module for PoE-P4HDMI video input expansion module designed for the Unit PoE-P4, based on the LT6911D chip.20.10.2026 -
M5Stack AddOn Display Out Module for PoE-P4Display output expansion module designed for Unit PoE-P4, based on the LT8912B chip.17.08.2026 -
M5Stack C152 Stopwatch Dev Kit (ESP32-S3)Features a circular AMOLED touch development board designed for portable & interactive applications.17.07.2026 -
M5Stack PaperColor Development BoardFeatures a 4" E Ink Spectra 6 full-color e-paper display with 400x600 resolution.09.07.2026 -
Pervasive Displays EPD Extension Kit Gen3 Version 2 BoardDriver extension board that connects with a host system to enable ultra-low-power e-paper displays.02.06.2026 -
DFRobot DFR1221 ESP32-S3 Round Display Development BoardAll-in-one platform engineered for creating sophisticated visual and interactive applications.23.01.2026 -
Newhaven Display I2C-to-USB Adapter BoardsPlug-and-play USB adapter for easy interfacing and prototyping with TFT touch panels.29.10.2025 -
Renesas Electronics RSSK-RL78/L23 Capacitive Touch Evaluation SystemDesigned to evaluate the RL78/L23 MCU's capacitive touch.03.10.2025 -
Renesas Electronics FPB-RL78L23 Fast Prototyping BoardBoard features the RL78/L23 low-power MCU in a 100-pin LFQFP package.03.10.2025 -
Newhaven Display Development Tools for DisplaysDesigned to simplify the evaluation, integration, and customization of display technologies.02.10.2025 -
Renesas Electronics EK-RA4C1 Evaluation KitDesigned to meet the user's needs to evaluate and develop with the RA4C1 MCUs.11.09.2025 -
Amulet Technologies Resistive & Capacitive GEMevaluation-Kits™Features all the hardware to design a graphically rich, interactive, and user-friendly color GUI.25.07.2025 -
4D Systems gen4-RP2350 Display Development ToolsConnect the gen4-RP2350 series display modules I/O to any host board or breadboard.18.04.2025 -
Arduino Giga Ekran Koruyucu PaketiIncludes the GIGA R1 Wi-Fi® board (ABX00063) and the GIGA Display Shield (ASX00039).17.02.2025 -
Pervasive Displays EPD Extension Kit Gen 4 (EXT4)Supports driving 1.52″ to 3.7″ E-Paper Displays (EPDs) with iTC driver IC.17.02.2025 -
Pervasive Displays EPD Development Kit - Matter (EPDK-Matter)Designed with Matter® protocol to enhance smart home devices through E-Paper Displays (EPDs).10.02.2025 -
Mikroe Mikromedia 3 for PIC ResistiveBased on the powerful Microchip 8-bit PIC18F97J94 microcontroller.25.11.2024 -
Mikroe Mikromedia 4 for PIC32MZ Resistive FPI with FrameIncludes USB, a digital motion sensor, battery charging capability, and an SD card reader.08.11.2024 -
Texas Instruments DLPDLCR160CPEVM DLP® LightCrafter™ Display EVMDesigned to enable microcontroller (MCU)-generated graphics display without a video processor.25.10.2024 -
Grayhill 3D35DEV-100 3.5-inch DisplayA versatile CAN-based 18-bit color display with 480 x 320 resolution for off-highway vehicles.30.09.2024 -
Mikroe Kinetis Dirençli için MIKROE-6181 Mikromedia 3Kart, USB, dijital hareket sensörü, pil şarj işlevselliği ve bir SD kart okuyucu sunmaktadır.13.09.2024 -
Mikroe Kinetis Dirençli için MIKROE-6179 Mikromedia 5Hızla genişleyen multimedya ve GUI merkezli uygulamalar için kompakt bir kart çözümü.13.09.2024 -
Mikroe Dirençli STM32 için MIKROE-6164 Mikromedia 55 inç TFT gerçek renkli ekran ve dirençli dokunmatik panel sunar.13.09.2024 -
Mikroe Çerçeveli Kinetis Dirençli FPI için Mikromedia 5Kart, çoklu ortam tabanlı uygulamaların ötesine genişletilmesine olanak tanıyan özellikler sunmaktadır.10.09.2024 -
Mikroe STM32F2 Dirençli için MIKROE-6195 Mikromedia 3Tamamen çoklu ortam ve GUI merkezli uygulamaların hızlı bir şekilde geliştirilmesi için bir çözüm olarak tasarlanmıştır.10.09.2024 -