ams OSRAM AS7160 & SFH 7061 Evaluation Kit

ams OSRAM AS7160 and SFH 7061 Evaluation Kit is designed to evaluate multi-button force touch and sliding use cases. The AS7160 evaluation kit comes in 110mm x 80mm x 15mm (L x W x H) dimensions and a 2mm spacer. This evaluation board comes with a non-transparent metal surface. The AS7160 and SFH 7061 evaluation kit connects to a PC via USB and includes a GUI that allows the user to change register settings and view measurement results.

Features

  • Designed to evaluate multi-button force touch and sliding use cases
  • Board comes with a non-transparent metal surface
  • Connects via USB connection to a PC and comes with a GUI

Kit Content

ams OSRAM AS7160 & SFH 7061 Evaluation Kit

1. Touch surface
2. AS7160 daughter board
3. EVM controller board
4. USB cable (USB-A to USB Type-C®)
5. USB stick

Yayınlandı: 2026-10-12 | Güncellenmiş: 2026-10-22