DFRobot SEN0670 Gravity AI Pose/Gesture Recognition Sensor

DFRobot SEN0670 Gravity AI Pose and Gesture Recognition Sensor is an offline AI vision module that enables custom pose and hand-gesture recognition without requiring data collection or AI model training. Users can teach and store up to eight custom gestures and eight full-body poses using Windows® configuration software. The sensor detects 17 body keypoints at approximately 10FPS and 21 hand keypoints at approximately 5FPS for responsive human-machine interaction. Learned actions are stored locally and communicated through I2C or UART interfaces to Arduino, ESP32, and micro:bit platforms.

Designed for embedded applications, the DFRobot SEN0670 operates without internet connectivity and delivers reliable local inference for gesture- and pose-based control systems. The compact 37mm × 37mm module features low-power operation, a dedicated wake-up pin, USB Type-C® configuration, and support for Gravity connectors and standard pin headers. The sensor is ideal for interactive art installations, smart toys, gesture-controlled lighting, music systems, educational projects, and pose-controlled displays. Flexible custom learning capabilities allow developers to create personalized interfaces and interactive experiences with minimal development effort.

Features

  • Custom static pose learning - store up to 8x custom full-body poses locally without training an AI model
  • Custom static hand gesture learning - store up to 8x custom single-hand gestures for personalized interaction
  • 17x body keypoints - human pose mode runs at approximately 10FPS with a recommended distance of around 2m
  • 21x hand keypoints - hand gesture mode runs at approximately 5FPS with a recommended distance of around 0.5m
  • Switchable recognition modes - gesture and pose recognition operate as separate modes and can be switched through the Windows software or supported commands
  • Offline local inference - recognition runs on the sensor without cloud AI or an internet connection
  • Standalone deployment after learning - learned actions are stored locally and can be used without keeping the PC connected
  • Low-power mode - approximately 40mA operating current at 3.3V and approximately 37μA sleep current at 3.3V, with WAKEUP control
  • Maker-friendly interfaces - I2C, UART, Gravity PH2.0-4P, 2.54mm header, and USB Type-C® configuration
  • Development support - Arduino IDE and MakeCode support, compatible with Arduino, ESP32, and micro:bit through the appropriate connection hardware
  • Windows configuration software - supports Windows 10/11 for live preview, custom learning, mode switching, and firmware updates
  • CE-EMC and RoHS certified
  • For ideal recognition results
    • Use even indoor lighting and avoid strong backlights
    • Keep the hand or the full body unobstructed
    • Keep the background relatively simple when possible
    • Use clearly differentiated custom gestures or poses
    • For hand interaction, keep the hand around 0.5m from the sensor
    • For full-body pose recognition, keep the full body visible at around 2m
    • Designed for static gesture and pose recognition, dynamic motion trajectories are not supported

Applications

  • Full-body pose-controlled displays and projection
  • Interactive art installations
  • Gesture-controlled lighting and music projects
  • Smart toys and desktop interactive devices
Mechanical Drawing - DFRobot SEN0670 Gravity AI Pose/Gesture Recognition Sensor

Specifications

  • Recognition parameters
    • 21x hand keypoints
    • 17x human skeleton keypoints
    • 13x fixed gestures
    • Up to 8x custom gesture capacity, deletable and re-learnable
    • Up to 8x custom pose capacity, deletable and re-learnable
    • 0.1m to 1m gesture recognition range under adequate lighting (0.5m recommended)
    • 2m to 4m pose recognition range under adequate lighting (2m recommended)
    • ~5FPS gesture recognition frame rate
    • ~10FPS skeleton recognition frame rate
    • Hand recognition
      • Single-hand only
      • Custom gestures limited to one hand at a time, even with multiple hands present
    • Pose recognition
      • Multi-person supported
      • Custom poses limited to one person at a time, even with multiple people present
    • Recognition type - static actions only, dynamic actions not supported
    • 640×480 camera resolution (VGA)
    • 89° diagonal field of view (DFOV)
    • 3.01mm camera effective focal length (EFL)
  • Interface parameters
    • I2C and UART communication
    • PH2.0-4P 2.54mm pin header connector
    • USB Type-C receptacle debug/configuration port
    • 0x3A I2C address
    • 921,600bps UART default baud rate
  • Basic parameters
    • 3.3V to 5V supply voltage
    • 3.3V logic level
    • 40mA typical operating current at 3.3V
    • 37μA typical sleep current at 3.3V (low-power mode required)
    • WAKEUP pin
  • Physical dimensions
    • 37mm × 37mm PCB size
    • 30mm mounting hole spacing
    • ø3.2mm mounting hole diameter

Kit Contents

  • 1x Gravity AI pose and gesture recognition sensor
  • 1x Gravity 4-pin sensor cable
  • 1x 10-pin, 2.54mm black single-row pin header

Videos

Gesture Controls

Infographic - DFRobot SEN0670 Gravity AI Pose/Gesture Recognition Sensor

Pinout

Mechanical Drawing - DFRobot SEN0670 Gravity AI Pose/Gesture Recognition Sensor

Dimensions

Mechanical Drawing - DFRobot SEN0670 Gravity AI Pose/Gesture Recognition Sensor
Yayınlandı: 2026-10-01 | Güncellenmiş: 2026-10-05