BEI Kimco / Sensata Cylindrical Housed Linear VCAs with Sensor
BEI Kimco / Sensata Cylindrical Housed Linear Voice Coil Actuators (VCAs) with an Integrated Sensor offer a convenient closed-loop design that enables direct control of shaft velocity, position, acceleration, and oscillation. These BEI Kimco/Sensata actuators feature an integrated Hall-effect position sensor and are ideal for applications where high speed, high reliability, extreme accuracy, and superior performance are vital. The VCA Developer's Kit pairs these VCAs with a controller, software, and cables to allow users to quickly develop an actuation system and demonstrate a working design concept.
Features
- Easy to integrate into users' applications
- Up to 10µm resolution
- Absolute analog output
- Compatible with several DC servo drive controllers
- >500 million lifecycles
Applications
- Medical devices
- Semiconductors
- Military and aerospace
- Industrial controls
Videos
Yayınlandı: 2026-06-08
| Güncellenmiş: 2026-07-31