DFRobot Gravity SEN0692 6DOF IMU Sensor

DFRobot Gravity SEN0692 6DOF Inertial Measurement Unit (IMU) Sensor is a plug-and-play motion sensing module built around the Bosch BMI323. The device combines a 3-axis accelerometer and a 3-axis gyroscope to measure acceleration, angular velocity, tilt, vibration, and changes in motion. The sensor supports measurement ranges up to ±16g and ±2000°/s, with output data rates reaching 6400Hz for accurate motion tracking and gesture detection.

Designed for rapid prototyping, the DFRobot SEN0692 features I2C and UART interfaces, Gravity-compatible connectivity, and operation from 3.3V to 5V systems. Built-in hardware functions support step counting, tap detection, tilt sensing, free-fall detection, and activity recognition, reducing processor workload. A 2048-byte FIFO buffer and GUI visualization software simplify development, making the sensor ideal for robotics, wearable devices, interactive electronics, game controllers, and motion-aware Internet of Things (IoT) applications.

Features

  • Designed based on the Bosch BMI323 high-performance 6-axis IMU
  • High-accuracy, high-stability output with built-in low noise and on-chip temperature compensation
  • Built-in hardware motion algorithms, including step counting, tap, tilt, free-fall, and activity recognition
  • Integrated 2048-byte FIFO buffer ensures high-speed data transmission
  • Supports multiple operating modes
    • Sleep, Low Power, Normal, and High Performance
    • Power consumption selectable on demand
  • I2C/UART interface, compatible with mainstream development boards such as Arduino, Raspberry Pi, and ESP32
  • Comes with GUI visualization software – view data without programming

Applications

  • Robot tilt and motion feedback
  • Gesture-controlled devices
  • Wearable motion detection
  • Game controllers and interactive devices
Mechanical Drawing - DFRobot Gravity SEN0692 6DOF IMU Sensor

Specifications

  • 3.3VDC to 5VDC operating voltage range
  • 3.1 mA operating current
  • I2C/UART communication interface
  • PH2.0-4P connector (Gravity pinout), 2.54 mm pin header holes
  • 0x4A (default), 0x4B, 0x4C, and 0x4D I2C addresses
  • 2x programmable interrupt pins
  • Accelerometer
    • ±2g, ±4g, ±8g, and ±16g accelerometer measurement ranges
    • 16-bit accelerometer ADC resolution
    • Accelerometer sensitivity
      • 16384LSB/g in the ±2g range
      • 8192LSB/g in the ±4g range
      • 4096LSB/g in the ±8g range
      • 2048LSB/g in the ±16g range
    • ±0.5% accelerometer sensitivity error
    • ±50mg accelerometer zero-g offset
    • Accelerometer Output Data Rate (ODR)
      • 12.5Hz to 6400Hz in High Performance/Normal mode
      • 0.78125Hz in 400Hz Low Power mode
  • Gyroscope
    • ±125°/s, ±250°/s, ±500°/s, ±1000°/s, and ±2000°/s gyroscope angular rate ranges
    • 16-bit gyroscope ADC resolution
    • Gyroscope sensitivity
      • 16.384LSB/(°/s) in the ±2000°/s range
      • 32.768LSB/(°/s) in the ±1000°/s range
      • 65.536LSB/(°/s) in the ±500°/s range
      • 131.072LSB/(°/s) in the ±250°/s range
    • Gyroscope sensitivity error
      • ±3% without self-calibration
      • ±0.7% after self-calibration
    • ±1°/s gyroscope zero-rate offset
    • Gyroscope ODR
      • 12.5Hz to 6400Hz in High Performance/Normal mode
      • 0.78125Hz to 400Hz in Low Power mode
  • Physical dimensions
    • 32mm × 27mm PCB size
    • 20mm mounting hole spacing
    • ø3.1mm mounting hole diameter

Kit Contents

  • 1x Gravity BMI323 6DOF IMU sensor
  • 1x Gravity 4P sensor cable
  • 1x 10-pin, 2.54mm black single-row pin header

Videos

Pinout

Mechanical Drawing - DFRobot Gravity SEN0692 6DOF IMU Sensor

Dimensions

Mechanical Drawing - DFRobot Gravity SEN0692 6DOF IMU Sensor
Yayınlandı: 2026-10-01 | Güncellenmiş: 2026-10-05