Sherex CAT Small Flange 360° Swaging Rivet Nuts
Sherex CAT Small Flange 360° Swaging Rivet Nuts offer blind, load-bearing internal threads for applications that require strong fastening in thicker materials. These round-body rivet nuts are made from steel and have a cadmium finish. The CAT lineup features unified and metric thread options, providing a broad range of thread sizes in a swaging format. Sherex CAT Small Flange 360° Swaging Rivet Nuts are designed for compatibility with Grade 2, Grade 5, Class 8.8, and Class 9.8 hardware.
Features
- Small flange 360° swaging design
- Cadmium finish on steel
- Round-body blind rivet nut construction
- Ideal replacement for weld nuts
- Unified and metric thread options
- Compatible with Grade 2, Grade 5, Class 8.8, and Class 9.8 hardware
Additional Resources
Yayınlandı: 2026-06-17
| Güncellenmiş: 2026-07-15