Silicon Labs xG22 Development Tools

Silicon Labs xG22 Development Tools are based on the EFR32xG22 SoCs with excellent IoT wireless connectivity. They deliver an optimized combination of energy efficiency, wireless performance, security features, and software stacks to enable high-volume, battery-powered IoT products.

Silicon Labs EFR32xG22 Wireless Gecko Radio Boards feature the EFR32xG22 Wireless Gecko Wireless SoC. The radio board plugs in directly to the Wireless Starter Kit Mainboard, which features several tools for easy evaluation and development of wireless applications. The board offers an inverted-F PCB antenna (2.4GHz band) and two red and green LEDs.

Silicon Labs EFR32xG22 Wireless Gecko Starter Kit includes everything needed to create a mesh network and evaluate the EFR32xG22 Series 2 Wireless Gecko SoCs. The kit supports BLUETOOTH®, Zigbee®, and Proprietary wireless protocols. It has two +6dBm radio boards that are complete reference designs for EFR32xG22 Wireless SoCs. The devices feature matching network and PCB antennas for +6dBm output power in the 2.4GHz band. The xG22 WSTK provides all the necessary tools for developing high-volume, scalable wireless IoT applications.

Videos

Yayınlandı: 2024-06-26 | Güncellenmiş: 2026-04-23