SiMa Modalix Development Kit 3.0

SiMa Modalix Development Kit 3.0 is designed to evaluate the MLSoC Modalix and build edge AI applications. This kit combines Modalix hardware acceleration with the software stack needed to develop, test, and run workloads such as computer vision, LLMs, and multimodal pipelines. The Modalix development kit enables seamless development, benchmarking, and proof-of-concept creation with SiMa.ai’s Palette™ software. This kit includes a broad set of interfaces, including HDMI, USB, Ethernet, UART, I2C, SPI, NVME, GPIO, and a CSI camera. The Modalix development kit provides a Docker-based toolchain, an Arm® cross-compiler, platform image build, deploy tools, integrated KPIs, and performance feedback. Typical applications include industrial, robotics, vision and LLM-based devices, computer vision, transformer models, and GenAI workloads.

Features

  • Evaluates and prototypes using the Modalix System-on-Module (SoM)
  • HDMI, USB, Ethernet, UART, I2C, SPI, NVME, GPIO, and CSI camera interfaces
  • MLSoC Modalix with ML Accelerator (MLA):
    • 50 TOPs (BF16, INT8, and INT16)
    • Supports GenAI and neural networks
  • 8x Arm® Cortex-A65 at 1.4GHz to 1.5GHz; 32k Dhrystone MIPS application processor
  • 16GB 128-bit LPDDR5 and 128-bit at 6400Mbps memory
  • H.264/H.265/AV1 decode 4K at 60 and H.264/H.265 encode 4K at 60 video codec
  • 4-core Synopsys EV74 at 1GHz; 720 16-bit GOPS Computer Vision (CVU)
  • Secure boot, encryption, key storage, and user code API advanced security

Applications

  • Industrial
  • Robotics
  • Vision and LLM-based devices
  • Computer vision
  • Transformer models
  • GenAI workloads

Kit Contents

  • DevKit with enclosure (Modalix SoM and carrier board)
  • Universal power adaptor (DC 12V at 5A)
  • M.2 500GB NVMe mass storage

Block Diagram

Block Diagram - SiMa Modalix Development Kit 3.0

Hardware Overview

SiMa Modalix Development Kit 3.0
Yayınlandı: 2026-11-13 | Güncellenmiş: 2026-11-19