SiMa Modalix™ System on Modules (SoMs)

SiMa Modalix™ System-on-Modules (SoMs) are designed to bring cutting-edge GenAI and LLM capabilities to real-world systems and combine industry-relevant features into a compact, production-ready module. These modules support legacy Convolutional Neural Networks (CNNs) and traditional CV algorithms, ensuring compatibility across modern and established ML pipelines. The Modalix SoMs are optimized for demanding Physical AI workloads, delivering 50 TOPS of compute. These modules are available with 8GB, 16GB, or 32GB of LPDDR5 memory, providing scalable performance and without any requirement for hardware design changes. Typical applications include smart vision, conversational interfaces, drones, robotics, Industry 4.0, automotive, smart retail/healthcare, and aerospace and defense.

Features

  • Machine Learning Accelerator (MLA):
    • 50 TOPs (BF16, INT8, and INT16)
    • Support for LLMs, Neural networks, and GenAI
  • Application Compute Unit (ACU):
    • 8x Arm® Cortex-A65 at 1.4GHz
    • 32k Dhrystone MIPS
  • 32/16/8GB of on-board 128-bit LPDDR5 (6400Mbps) system memory
  • Boot and Security Unit (BSU):
    • Secure boot with boot code authentication and encryption
    • Secure key storage and management
    • Security engine for user code
  • Video codec:
    • Decode H.264/H.265/AV1 4K60
    • Encode H.264/H.265/ 4K60
  • Computer Vision Unit (CVU):
    • 4-core synopsys EV74 DSP at 1GHz
    • 720 16-bit GOPS
  • Arm® Mali-C-71AE at 1.2GHz low-latency Image Signal Processor (ISP)
  • HDMI 1.4 port with 4K resolution display connectivity
  • Peripherals:
    • 4x2 MIPI CSI-2
    • 4x PCIe Gen5 RC and EP
    • 1 x 1Gb Ethernet PHY
    • 3 x USB 3.0
    • 4 x I2C + 3 x UART + 14x GPIO
    • 2 x SPI
  • Storage:
    • External NVMe through PCIe x4
    • External SSD through USB 3.0
    • 16GB eMMC flash
    • 64MB QSPI flash
    • 128Kb EEPROM
  • 5V to 20V power input, flexible power supply
  • Compact form factor:
    • 69.6mm x 45mm
    • 260-pin SO-DIMM connector
    • -40°C to +85°C wide temperature range support

Applications

  • Smart vision
  • Conversational interface
  • Drones
  • Robotics
  • Industry 4.0
  • Automotive
  • Smart retail/healthcare
  • Aerospace and defense
SiMa Modalix™ System on Modules (SoMs)
Yayınlandı: 2026-11-06 | Güncellenmiş: 2026-11-19