Simpson Electric Company 260-8P LED Lighted Moisture Resistant VOMs
Simpson Electric Company 260-8P LED-Lighted Moisture-Resistant VOMs are CE-certified and built for mining, marine, and rugged environments. These VOMs provide fast, reliable analog trend monitoring with a lighted, gasketed dial for extreme particulate/moisture protection and safer troubleshooting. The 260-8P VOM Volt-Ohm-Milliammeter (VOMs) feature simple function/range controls. These VOMs are designed to support safe, repeatable measurements in the most demanding work conditions without sacrificing readability or speed. Each model features reinforced walls for superior durability, along with integrated LED lighting to improve visibility and efficiency on the job.
Features
- Read clearly in low light and harsh environments with a lighted dial
- Check continuity faster with both LED and audible indication
- Stay ahead in the field with a front battery charge indicator
- Handle common electrical checks with 35 ranges for AC/DC voltage, current, and resistance
- Improve safety with safeguarded connections that help reduce accidental contact with live points
- Protect the meter during troubleshooting with built-in overload protection
- Get up to speed quickly with simple, intuitive controls
- Built for field use with a rugged phenolic case and reinforced walls
- Includes batteries and test leads
Additional Resource
Yayınlandı: 2026-07-09
| Güncellenmiş: 2026-07-28