StarTech Ethernet & Networking Cables

StarTech Ethernet and Networking Cables support structured cabling, patching, and network infrastructure across Cat5e, Cat6, Cat6a, and Cat8 standards. These cables provide standard, slim, ultra-slim, multipack, LSZH, PVC, TPE, and outdoor-rated options. The Ethernet and networking cable lengths range from short 6-inch (15cm) patch cables to extended runs of up to 200ft (60.96m), depending on the model. Bulk cable options of up to 1000ft (304.8m) are also available for custom installations. These cables are available in multiple cable lengths, colors, shielding types, boot designs, and jacket ratings to support high-density racks, network closets, workstations, and distributed installations. Typical applications include data center, industrial Ethernet, network closet patching, outdoor or low-smoke installation environments, and structured cabling for offices, commercial buildings, and distributed sites.

Features

  • Cat5e, Cat6, Cat6a, and Cat8 Ethernet cable options
  • Cable lengths from short 6in (15cm) patch cables to extended runs up to 200ft (60.96m), model dependent
  • Bulk cable options up to 1000ft (304.9m) for custom installations
  • Standard, slim, and ultra-slim cable designs for high-density environments
  • UTP, STP, SSTP, and S/FTP shielding options, model-dependent
  • PVC, LSZH, TPE, and CMX outdoor-rated jacket options
  • Molded and snagless boot designs available
  • Multiple color options for cable identification and network organization
  • Multipack options available for larger deployments

Applications

  • Data center and network closet patching
  • Industrial Ethernet and edge network deployments
  • High-density rack and cabinet installations
  • Structured cabling for offices, commercial buildings, and distributed sites
  • Connecting switches, routers, patch panels, workstations, and endpoints
  • Color-coded cable management and network segmentation
  • Outdoor or low-smoke installation environments

Videos

Yayınlandı: 2026-08-14 | Güncellenmiş: 2026-11-02