StarTech Fiber Optic Cable Assemblies

StarTech Fiber Optic Cable Assemblies support high-speed optical connectivity across single-mode, multimode, and MPO/MTP environments. These cable assemblies provide simplex, duplex, and multifiber cable types for reliable, high-bandwidth transmission over short and long distances. The fiber optic cable lengths range from 1m (3.3ft) to 100m (328ft) to support flexible installation across patching, backbone, and structured cabling applications. These cable assemblies support OM1, OM2, OM3, OM4, OM5, OS1, and OS2 fiber classifications. The fiber optic cable assemblies are available in 9/125, 50/125, and 62.5/125 sizes and LC, SC, ST, and MPO/MTP connector options. Typical applications include data centers, enterprise networks, industrial networks, campus network infrastructure, and connecting switches, transceivers, and optical equipment.

Features

  • Single-mode, multimode, and MPO/MTP fiber options
  • Supports OM1, OM2, OM3, OM4, OM5, OS1, and OS2 fiber classifications
  • Simplex, duplex, and multifiber cable configurations
  • 9/125, 50/125, and 62.5/125 fiber sizes
  • LC, SC, ST, and MPO/MTP connector options
  • LSZH and OFNR riser-rated cable jackets available
  • Designed for high-bandwidth and low-loss optical transmission
  • Multiple cable lengths, from short patch cables to extended runs

Applications

  • Data center fiber patching and interconnects
  • High-speed backbone and distribution networks
  • Enterprise and campus network infrastructure
  • Industrial and edge network fiber deployments
  • Connecting switches, transceivers, and optical equipment
  • Structured cabling for high-density fiber environments
Yayınlandı: 2026-08-14 | Güncellenmiş: 2026-11-02