STMicroelectronics Sensor ToolBox Development Board for FXLS8964AF

STMicroelectronics Sensor ToolBox Development Board for FXLS8964AF (FRDM-STBA-A8964) is a demonstration and development platform for the FXLS8964AF 3-Axis Low-G MEMS Accelerometer. The FXLS8964AF is optimized for applications that require ultra-low-power wake-up on motion. The FXLS8964AF supports high-performance and low-power operating modes, allowing maximum flexibility to meet the resolution and power needs of various use case implementations. With AEC-Q100 qualification and an extended temperature range, this device is ideal for automotive keyless-entry (key fob) applications.

The STMicroelectronics Sensor ToolBox Development Board for FXLS8964AF is fully Arduino I/O header compatible, enabling it to be used with Arduino and other Microcontroller Boards. It is specifically designed for use with the FRDM-K22F MCU Board, based on the Kinetis® K22 Arm® Cortex®-M4 MCU. The FRDM-K22F MCU Board powers the FRDM-STBA-A8964 Board via the Arduino headers.

The Sensor ToolBox Development Board and FRDM-K22F MCU Board help accelerate sensor evaluation using the FreeMASTER Sensor Tool software. This combination of hardware and software enables end-users to move through each product development phase quickly and increases ease of use.

Features

  • Sensor add-on/companion shield board based on the FXLS8964AF Accelerometer
  • Combines with the FRDM-K22F MCU Board to enable quick customer evaluation and development using sensor toolbox enablement software tools
  • Compatible with Arduino and most NXP Freedom Development Boards
  • Enables 'Out of the box' demos and evaluation using the FreeMASTER Sensor Tool
    • Graph Visualization, register level analysis, real-time interrupt evaluation, and data logging
  • Enables embedded sensor project development using the IoT Sensing Software Development Kit (ISSDK)
    • Example out-of-box projects for sensors with ultra-low power motion wake-up, interrupt, polling, and FIFO modes using I2C, SPI
  • Supports I2C and SPI communication interface with the host MCU
  • Supports hardware configurability to switch between accelerometer mode (normal motion detect) and I2C/SPI interface mode
  • Multiple test points enable easy access to pin signals

Kit Contents

  • FXLS8964AF Sensor Shield Board (FRDM-STBA-A8964)
  • USB cable
  • Quick start guide

Board Layout

STMicroelectronics Sensor ToolBox Development Board for FXLS8964AF
Yayınlandı: 2022-04-08 | Güncellenmiş: 2026-07-16