STMicroelectronics FXLS8971 Sensor ToolBox Development Boards

STMicroelectronics FXLS8971 Sensor ToolBox Development Boards are designed to evaluate and develop the FXLS8971CF 3-Axis IoT accelerometer. The KIT-STBI-A8971 sensor evaluation kit is offered as a combination of FRDM-STBI-A8971 sensor shield board kitted with LPCXpresso55S16-EVK MCU board to enable quick customer evaluation and development using the sensor toolbox enablement software tools. The STMicroelectronics FRDM-STBI-A8971 is a sensor add-on/companion shield board for the FXLS8971CF 3-axis accelerometer for precision inclinometer IoT applications.

Features

  • KIT-STBI-A8971
    • Enables out-of-the-box demos and evaluation using the FreeMASTER sensor tool
    • Graph visualization, register level analysis, real-time interrupt evaluation, and data logging
    • Enables embedded sensor project development using IoT sensing SDK
    • Example out-of-box projects for sensors with ultra-low power motion wakeup, interrupt, polling, and FIFO modes using I2C, SPI
  • FRDM-STBI-A8971
    • Compatible with Arduino® and most Freedom development boards
    • Supports I2C and SPI communication interface with host MCU
    • Supports hardware configurability to switch accelerometer mode (normal vs motion detect) and I2C/SPI interface mode
    • Support multiple test points on the board

Kit Contents

  • KIT-STBI-A8971
    • FRDM-STBI-A8971: FXLS8971CF sensor shield board
    • LPC55S16-EVK: MCU board
    • USB cable
    • Quick Start Guide
  • FRDM-STBI-A8971
    • FRDM-STBI-A8971: FXLS8971CF sensor shield board
    • USB cable
    • Quick start guide

Applications

  • Industrial
    • Asset tracking
    • Equipment monitoring
    • Indoor localization
    • Point of Sale devices
    • Smart metering/tamper detection
    • Surveillance
    • Tilt measurement, orientation detection, vibration sensing
    • Vital signs monitors
  • Mobile
    • Camera stabilization
    • Mobile accessories/tags
    • Tilt sensing
    • Wearables
  • Smart home
    • Connected home
    • Gas/water/electric meters
    • Home security and surveillance
    • Portable electronics

KIT-STBI-A8971 Layout

Mechanical Drawing - STMicroelectronics FXLS8971 Sensor ToolBox Development Boards

FRDM-STBI-A8971 Layout

Mechanical Drawing - STMicroelectronics FXLS8971 Sensor ToolBox Development Boards
Yayınlandı: 2024-08-23 | Güncellenmiş: 2026-07-16