STMicroelectronics ST4SIM-300M Expansion Board

STMicroelectronics STEVAL-ST4SIMV1 ST4SIM-300M Expansion Board adds cellular connectivity to evaluation boards equipped with an STMod+ expansion connector. The board incorporates the ST4SIM-300M eSIM with a Quectel BG96MA-128-SGN cellular module supporting LTE Cat M1, LTE Cat NB1, and EGPRS networks. Initial connectivity is offered by a trusted telecom operator partner.

The STMicroelectronics STEVAL-ST4SIMV1 Expansion Board supports the GSMA SGP.32 eSIM for IoT specification, facilitating remote telecom operator switching. A switchable SIM interface enables developers to evaluate either the onboard eSIM or an external Micro-SIM. Modem-status LEDs, a supplied SMA antenna, and a dedicated Micro-B USB connector for firmware upgrades simplify cellular-system development.

The board works with STMicroelectronics Discovery kits featuring an STMod+ connector, including the B-U585I-IOT02A, as well as other compatible evaluation boards. When combined with a supported host platform and the X-CUBE-CELLULAR software package, it provides a development platform for cellular and cloud-connected solutions.

Features

  • ST4SIM-300M expansion for evaluation boards with an STMod+ connector
  • GSMA SGP.32 eSIM for IoT compliance
  • Remote telecom-operator switching support
  • Embedded Quectel BG96MA-128-SGN cellular module
  • Switchable interface for the onboard eSIM or an external Micro-SIM
  • Red LED for modem reset indication
  • Green LED for modem signaling indication
  • Supplied Pulse SMA antenna for supported cellular frequency bands
  • Dedicated Micro-B USB connection for modem firmware upgrades
  • Compatibility with STMicroelectronics Discovery kits and other boards featuring an STMod+ connector
  • X-CUBE-CELLULAR software expansion support

Applications

  • Metering
  • Asset tracking
  • Medical and healthcare

Specifications

  • Cellular modem
    • Quectel BG96MA-128-SGN
    • LTE Cat M1 network compatibility
    • LTE Cat NB1 network compatibility
    • EGPRS network compatibility
    • FCC ID XMR201707BG96
    • IC certification 10224A-201709BG96
  • SIM interfaces
    • ST4SIM-300M eSIM
    • Micro-SIM interface
    • Switchable SIM selection
  • Host-board interface
    • STMod+ expansion connector
  • Antenna
    • Pulse SMA antenna
    • Supported frequency bands of 824MHz, 900MHz, 1800MHz, 1900MHz, and 2100MHz
  • Modem interfaces
    • UART
    • I2C
    • PCM audio interface
    • Dedicated Micro-B USB connector
  • Status indicators
    • Red modem-reset LED
    • Green modem-signaling LED

Required Equipment

  • STMicroelectronics Discovery kit or evaluation board with an STMod+ connector
  • Supplied antenna for board operation

Overview

STMicroelectronics ST4SIM-300M Expansion Board
Yayınlandı: 2026-10-09 | Güncellenmiş: 2026-10-09