STMicroelectronics TVS221SC-1T2 Unidirectional Single Line TVS
STMicroelectronics TVS221SC-1T2 22V 16A Unidirectional Single Line TVS designed to protect the power line or other low-speed I/O against ESD and small surge transients. These self-controlled TVS offer benefits such as a flat clamping voltage across the temperature and current ranges. Thanks to an extremely low RDS_ON, the quasi-constant clamping voltage is much smaller than that of a conventional TVS diode. The STMicroelectronics TVS221SC-1T2 is ideal for applications where board space saving is required.
Features
- Low flat clamping voltage
- Unidirectional diode
- Low leakage current
- SOD882 (0402) package
- ECOPACK2 compliant component
- Exceeds the IEC 61000-4-2 level 4 standard
- ±8kV (contact discharge)
- ±30kV (air discharge)
Applications
- Smartphones, mobile phones, and accessories
- Tablets and notebooks
- Portable multimedia devices and accessories
- Wearable, home automation, healthcare
- Highly integrated systems
- USB Type-C® VBUS
Specifications
- Peak pulse voltage (Vpp)
- IEC 61000-4-2 contact discharge ±8kV
- IEC 61000-4-2 air discharge ±30kV
- HBM JESD22-A114D, level 2 ±2kV
- 440W peak pulse power (Ppp) (8/20μs)
- 16A peak pulse current (Ipp) (8/20μs)
- -40°C to +125°C operating junction temperature range (Top)
- -55°C to +150°C storage junction temperature range (Tstg)
- 260°C maximum lead temperature for soldering during 10s (TL)
- 22V stand-off voltage (VRM)
- Leakage current (IRM) at VRM = 22V is 25nA (typ.), 200nA (max.)
- Breakdown voltage (VBR) at IR = 1mA is 25V (min.), 26.1V (typ.), 27V (max.)
- Reverse clamping voltage at IPP = 16A 8/20 µs, (pin 1 to pin 2) is 27.4V (max.)
- Forward clamping voltage at IPP = 16A 8/20 µs, (pin 2 to pin 1) is 1.28V (max.)
- Dynamic resistance (RD) at 8/20µs waveform (from IPP = 2A to IPP = 16A) is 16mΩ (typ.)
- Line capacitance (CLINE) at VLINE = 22V, F = 1MHz is 75pF (typ.)
- Forward voltage (VF) at IF = 10mA, (pin 2 to pin 1) is 0.55V (typ.)
Pin Configuration
Package Outline
Yayınlandı: 2026-08-17
| Güncellenmiş: 2026-08-17