STMicroelectronics BlueCoin Hearing & Motion Sensing

STMicroelectronics BlueCoin Hearing and Motion Sensing Platform is compatible with STM32 Open Development Environment and Open Software Expansion Libraries (SmartAcoustic1). The BlueCoin is specifically designed for development using Open.Audio libraries osxBlueVoice, osxAcousticEC, osxAcousticSL and osxAcousticBF. 

osxBlueVoice is a Voice-over-BLE vendor specific profile library for STM32 and BlueNRG.

osxAcousticEC is an Acoustic Echo Cancellation that removes a far end signal from the audio acquired by a microphone.
​
osxAcousticSL is a Sound Source Localization that estimates the angle of arrival of audio signal.
​
osxAcousticBF is beam-forming that implements a directional virtual microphone.

Features

  • Advanced audio processing
    • Sound Source Localization
    • Beamforming
  • 10 DOF Sensor fusion + Contextual Awareness
    • Inertial, environmental, MEMS Microphones
  • Wide band audio over BLE (BlueVoice)
  • Complete Reference Design
    • SW Compatible with STM32 ODE
    • CoinStation + small Cradle

Applications

  • Augmented acoustic and motion sensing for IoT applications
  • Bluetooth Smart applications
  • E-gadgets
  • Wearables

Software

  • STM32 ODE function pack for MEMS microphone acquisition features advanced audio processing and audio output
  • PC control software to configure:
    • Optimizations
    • Beam direction
    • Source localization

Overview

Yayınlandı: 2016-10-14 | Güncellenmiş: 2022-03-17