STMicroelectronics STM32WL3x Development Boards

STMicroelectronics STM32WL3x Development Boards combine the MB1801 mezzanine board and MB2029 MCU RF board, embedding the high-performance, low-power STM32WL33CCV6 sub-GHz application processor. The STMicroelectronics STM32WL3x boards support operation in the 433MHz, 868MHz, and 915MHz frequency bands. The boards feature Arduino® Uno V3 connectivity and ST morpho headers, enabling seamless expansion with a wide range of specialized shields for the STM32 Nucleo open development platform.

Two product variants are available, each featuring dedicated front ends optimized for specific frequency bands.

  •  The MB2029 MCU RF board for the NUCLEO-WL33xxx boards, featuring the STM32WL33CCV6 sub-GHz application processor (metering line; NUCLEOWL33CC1 and NUCLEO-WL33CC2 order codes)
  •  The MB2339 MCU RF board for the NUCLEO-WL3Rxxx boards, featuring the STM32WL3RKBV6 sub-GHz application processor (remote control line; NUCLEO-WL3RKB1 and NUCLEO-WL3RKB2 order codes).

The NUCLEO-WL33xxx and NUCLEO-WL3Rxxx Nucleo-64 Development Boards are supplied with a dedicated software package, HAL library, and various packaged software examples available with the STM32CubeWL3 MCU Package.

Features

  • Ultra-low-power wireless STM32WL3x series microcontroller based on the Arm® Cortex®-M0+ core
    • 128Kbytes of Flash memory and 16Kbytes of SRAM in a VFQFPN32 package for NUCLEO-WL3Rxxx (remote control line)
    • 256Kbytes of Flash memory and 32Kbytes of SRAM in a VFQFPN48 package for NUCLEO-WL33xxx (metering line)
    • Sub-GHz transceiver with IPD front end optimized for 413-479MHz or 826-958MHz frequency bands, supporting OOK, ASK, 2(G)FSK,
    • 4(G)FSK, D‑BPSK, and DSSS modulations
    • Compatible with proprietary and standardized wireless protocols such as WM-Bus, Sigfox™, mioty, KNX-RF, and IEEE 802.15.4g
  • Delivered with SMA antenna
  • Three user LEDs
  • Three user and one reset push-buttons
  • Board connectors
    • USB Type-C® Arduino Uno V3 expansion connector
    • ST morpho extension pin headers for full access to all MCU I/Os
    • Flexible power-supply options of ST-LINK USB VBUS, or external sources
  • On-board STLINK-V3EC debugger/programmer with USB re-enumeration capability (mass storage, Virtual COM port, and debug port)
  • Comprehensive free software libraries and examples available with the STM32CubeWL3 MCU Package
  • A dedicated software tool to control and test the radio transceiver
  • Support of a wide choice of Integrated Development Environments (IDEs), including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE

Applications

  • Asset tracking
  • Wireless sensors
  • Industrial monitoring and control
  • Home energy management systems
  • Smart homes and alarm systems
  • Building automation
  • Heat cost allocators
  • Remote metering

Videos

Yayınlandı: 2024-10-18 | Güncellenmiş: 2026-03-24